Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122.172 In Stock | 1 : 0,42000 € Cut Tape (CT) 8.000 : 0,15345 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 22V | 23.3V | 41V | 35A (8/20µs) | 1400W (1.4kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | 2-UDFN | 1610 | |||
45.352 In Stock | 1 : 1,08000 € Cut Tape (CT) 3.000 : 0,52335 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 3 | 5V | 6V | - | - | - | No | General Purpose | - | - | Surface Mount | SOT-563, SOT-666 | SOT-666 | |||
16.145 In Stock | 1 : 0,33000 € Cut Tape (CT) 15.000 : 0,04221 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 6V | 7V | 16V (Typ) | 8.6A (8/20µs) | 165W | No | General Purpose | 30pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 0201 (0603 Metric) | 0201 | |||
30.000 In Stock | 1 : 0,36000 € Cut Tape (CT) 15.000 : 0,05352 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 20V | 22V | 37V | 2.4A (8/20µs) | 90W | No | General Purpose | 10.5pF @ 1MHz | -40°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | 0201 | |||
30.000 In Stock | 1 : 0,39000 € Cut Tape (CT) 15.000 : 0,07623 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 13V | 18V (Typ) | 5A (8/20µs) | 100W | No | General Purpose | 22pF @ 1MHz | -40°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | 0201 | |||
29.023 In Stock | 1 : 0,49000 € Cut Tape (CT) 15.000 : 0,09664 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 5.8V | - | - | 28W | No | General Purpose | 10pF @ 1MHz | -40°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | 0201 | |||
27.012 In Stock | 1 : 0,36000 € Cut Tape (CT) 15.000 : 0,10007 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3V | 6V | 17V | 1A (8/20µs) | 40W | No | General Purpose | 0.4pF @ 200MHz ~ 3GHz | -40°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | ST0201 | |||
52.327 In Stock | 1 : 0,36000 € Cut Tape (CT) 12.000 : 0,10007 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3V | 5V | - | - | 150W | No | General Purpose | 26pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOD-882 | SOD-882 | |||
206.915 In Stock | 1 : 0,37000 € Cut Tape (CT) 8.000 : 0,10268 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 11.6V | 60A (8/20µs) | 700W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | 2-UDFN | 1610 | |||
112.461 In Stock | 1 : 0,42000 € Cut Tape (CT) 12.000 : 0,11394 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3V | 6V | 17V | 1A (8/20µs) | 40W | No | General Purpose | 0.4pF @ 200MHz ~ 3GHz | -40°C ~ 150°C (TJ) | Surface Mount | SOD-882 | SOD-882T | |||
7.689 In Stock | 1 : 0,42000 € Cut Tape (CT) 5.000 : 0,23087 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | - | 1 | 3V | 6V | - | - | 60W | No | RF Antenna | 0.6pF @ 1MHz | -30°C ~ 85°C (TA) | Surface Mount | 4-WFBGA, FCBGA | 4-FlipChip | |||
19.669 In Stock | 1 : 0,44000 € Cut Tape (CT) 8.000 : 0,12047 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.5V | 6.4V | 11.5V | 120A (8/20µs) | 1400W (1.4kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | 2-UDFN | 1610 | |||
7.084 In Stock | 1 : 0,50000 € Cut Tape (CT) 8.000 : 0,13826 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 6.3V | 6.9V | 13.2V | 80A (8/20µs) | 1100W (1.1kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | 2-UDFN | 1610 | |||
1.854 In Stock | 1 : 0,53000 € Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 4 | - | 3V | 6V | 10V | 1A (8/20µs) | 27W | No | General Purpose | 9.5pF @ 1MHz | - | Surface Mount | 4-XFDFN Exposed Pad | 4-uQFN (1x0.8) | |||
3.081 In Stock | 1 : 0,12000 € Cut Tape (CT) 10.000 : 0,05664 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 15V (Max) | 15.6V | 23V | 25A (8/20µs) | 600W | No | General Purpose | 190pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | SOD-882 | SOD-882T | |||
0 In Stock | 1 : 0,38000 € Cut Tape (CT) 12.000 : 0,07558 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 6.3V | 6.9V | 12V | 30A (8/20µs) | 300W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | SOD-882 | SOD-882T | |||
0 In Stock | 1 : 0,56000 € Cut Tape (CT) 3.000 : 0,20242 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 3V | 6V | 17V | 5A (8/20µs) | - | Yes | General Purpose | - | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock | 1 : 0,62000 € Cut Tape (CT) 3.000 : 0,26265 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 3V | 6V | - | - | 90W | Yes | General Purpose | 2.5pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-666 | |||
0 In Stock | 1 : 0,60000 € Cut Tape (CT) 5.000 : 0,21727 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 15V (Max) | 15.7V | 30V | 160A (8/20µs) | 4800W (4.8kW) | No | General Purpose | 1200pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 6-UFDFN Exposed Pad | 6-µQFN (1.8x2) | |||
0 In Stock | 8.000 : 0,10856 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 18V | 18.5V | - | 40A (8/20µs) | 1100W (1.1kW) | No | General Purpose | - | 150°C (TJ) | Surface Mount | - | - | |||
0 In Stock | 15.000 : 0,11998 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3V | 6V | 13V | 1A (8/20µs) | 18W | No | General Purpose | - | -40°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | ST0201 | |||
0 In Stock | 1 : 0,42000 € Cut Tape (CT) 8.000 : 0,15198 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 13.2V (Max) | 13.6V | 22.7V | 57A (8/20µs) | 1200W (1.2kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | 2-UDFN | 1610 | |||
0 In Stock | 8.000 : 0,15198 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 15V | 15.6V | 26.5V | 46A (8/20µs) | 1200W (1.2kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | 2-UDFN | 1610 | |||
100 In Stock | 1 : 0,35000 € Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3V | 5.8V | 13.5V (Typ) | 10A (8/20µs) | 140W | No | General Purpose | - | -40°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | 0201 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | - | 3 | 5V | 6V | - | - | - | No | General Purpose | - | - | Surface Mount | 4-WFBGA, FCBGA | 4-FlipChip (1.6x1.1) |