Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TRANSIL-DO216
SM2T3V3A
TVS DIODE 3.3VWM 6.8VC DO216AA
STMicroelectronics
0
In Stock
1 : 0,65000 €
Cut Tape (CT)
12.000 : 0,23522 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener13.3V3.6V6.8V30A200WNoGeneral Purpose2500pF @ 1MHz-Surface MountDO-216AADO-216AA
DO-216
SM2T6V8A
TVS DIODE 5VWM 9.2VC DO216AA
STMicroelectronics
61.097
In Stock
1 : 0,75000 €
Cut Tape (CT)
12.000 : 0,32032 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener15V6.4V9.2V19.6A200WNoGeneral Purpose--Surface MountDO-216AADO-216AA
DO-216
SM2T18A
TVS DIODE 16VWM 26VC DO216AA
STMicroelectronics
22.062
In Stock
1 : 0,75000 €
Cut Tape (CT)
12.000 : 0,32032 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener116V17.1V26V7A200WNoGeneral Purpose--Surface MountDO-216AADO-216AA
DO-216
SM2T14A
TVS DIODE 12VWM 19.9VC DO216AA
STMicroelectronics
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteZener112V13.3V19.9V9A200WNoGeneral Purpose--Surface MountDO-216AADO-216AA
DO-216
SM2T27A
TVS DIODE 24VWM 28.9VC DO216AA
STMicroelectronics
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteZener124V25.7V28.9V4.6A200WNoGeneral Purpose--Surface MountDO-216AADO-216AA
Showing
of 5

TVS - Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.