Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30.000 In Stock | 1 : 0,21000 € Cut Tape (CT) 15.000 : 0,02976 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.5V (Max) | - | 10V | 7A (8/20µs) | 60W | No | General Purpose | 7.5pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | 0201 | |||
29.794 In Stock | 1 : 0,21000 € Cut Tape (CT) 15.000 : 0,02976 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | - | 10V | 7A (8/20µs) | 70W | No | General Purpose | 6pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | 0201 | |||
45.000 In Stock | 1 : 0,20000 € Cut Tape (CT) 15.000 : 0,02770 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6.5V | 11V | 4A (8/20µs) | 40W | No | General Purpose | 4pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | ST0201 | |||
14.945 In Stock | 1 : 0,49000 € Cut Tape (CT) 15.000 : 0,07240 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | - | 18V | 21.5V | - | - | No | General Purpose | 3pF @ 1MHz | - | Surface Mount | 0201 (0603 Metric) | ST0201 | |||
0 In Stock | 1 : 0,16000 € Cut Tape (CT) 15.000 : 0,02175 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V | 7V | - | - | - | No | General Purpose | 7pF @ 1GHz | 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | 0201 | |||
0 In Stock | 1 : 0,22000 € Cut Tape (CT) 15.000 : 0,02908 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 10.5V (Max) | 9.6V (Typ) | 10V (Typ) | 4A (8/20µs) | 20W | No | Ethernet, USB | 0.28pF @ 3GHz | -55°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | ST0201 | |||
0 In Stock | 60.000 : 0,01894 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | - | 1 | 5.5V (Max) | 9V | 10V | 5.5A (8/20µs) | 50W | No | General Purpose | 4.5pF @ 1MHz | -40°C ~ 150°C (TJ) | Surface Mount | 01005 (0402 Metric) | ST01005 | |||
0 In Stock | 45.000 : 0,02493 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | - | 1 | 5.5V (Max) | 5.8V | 8V (Typ) | 7A (8/20µs) | 70W | No | General Purpose | 6pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | ST0201 | |||
0 In Stock | 30.000 : 0,03792 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | - | 1 | 24V (Max) | 18V | 21.5V (Typ) | 6A (8/20µs) | 140W | No | General Purpose | 3pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | ST0201 |