Showing
1 - 10
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMAJ Series DO-214AC Pkg
SMAJ6.0A
TVS DIODE 6VWM 10.3VC DO214AC
Littelfuse Inc.
223.238
In Stock
1 : 0,40000 €
Cut Tape (CT)
5.000 : 0,08380 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-6V6.67V10.3V38.8A400WNoGeneral Purpose--65°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
SMAJ Series DO-214AC Pkg
SMAJ12A
TVS DIODE 12VWM 19.9VC DO214AC
Littelfuse Inc.
285.345
In Stock
1 : 0,40000 €
Cut Tape (CT)
5.000 : 0,08380 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-12V13.3V19.9V20.1A400WNoGeneral Purpose--65°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
SMAJ Series DO-214AC Pkg
SMAJ28A
TVS DIODE 28VWM 45.4VC DO214AC
Littelfuse Inc.
94.556
In Stock
1 : 0,40000 €
Cut Tape (CT)
5.000 : 0,08380 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-28V31.1V45.4V8.8A400WNoGeneral Purpose--65°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
SMAJ Series DO-214AC Pkg
SMAJ5.0A
TVS DIODE 5VWM 9.2VC DO214AC
Littelfuse Inc.
338.916
In Stock
1 : 0,40000 €
Cut Tape (CT)
5.000 : 0,08925 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V6.4V9.2V43.5A400WNoGeneral Purpose--65°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
SMAJ Series DO-214AC Pkg
SMAJ33A
TVS DIODE 33VWM 53.3VC DO214AC
Littelfuse Inc.
89.704
In Stock
1 : 0,40000 €
Cut Tape (CT)
5.000 : 0,08380 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-33V36.7V53.3V7.5A400WNoGeneral Purpose--65°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
SOT-23-3
CPDT-12V
TVS DIODE 12VWM 25VC SOT23-3
Comchip Technology
148.882
In Stock
117.000
Factory
1 : 0,42000 €
Cut Tape (CT)
3.000 : 0,14862 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-212V13V25V1A (8/20µs)25WNoGeneral Purpose--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
TS432AILT
ESDCAN24-2BLY
TVS DIODE 24VWM 40VC SOT23-3
STMicroelectronics
115.211
In Stock
1 : 0,50000 €
Cut Tape (CT)
3.000 : 0,18002 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-224V (Max)26.2V40V5.5A (8/20µs)230WNoAutomotive, CAN30pF @ 1MHz-40°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SMCJ  Series DO-214AB Pkg
SMCJ48CA
TVS DIODE 48VWM 77.4VC DO214AB
Littelfuse Inc.
18.781
In Stock
1 : 0,71000 €
Cut Tape (CT)
3.000 : 0,24934 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-148V53.3V77.4V19.4A1500W (1.5kW)NoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AB, SMCDO-214AB (SMCJ)
SMA
SMAJ30A
TVS DIODE 30VWM 48.4VC SMA
MDD
400.000
Marketplace
10.000 : 0,18239 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveZener1-30V33.3V48.4V8.3A400WNoGeneral Purpose--50°C ~ 150°C (TJ)Surface MountDO-214AC, SMA-
SMCJ  Series DO-214AB Pkg
SMCJ30A
TVS DIODE 30VWM 48.4VC DO214AB
Littelfuse Inc.
194
In Stock
1 : 0,58000 €
Cut Tape (CT)
3.000 : 0,20532 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-30V33.3V48.4V31A1500W (1.5kW)NoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AB, SMCDO-214AB (SMCJ)
Showing
1 - 10
of 10

TVS - Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.