TVS Diodes

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-UFDFN
TPD4E05U06DQAR
TVS DIODE 5.5VWM 14VC 10USON
Texas Instruments
22.289
In Stock
1 : 0,36000 €
Cut Tape (CT)
3.000 : 0,06127 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6V
14V
2.5A (8/20µs)
40W
Yes
HDMI
-
-40°C ~ 125°C (TA)
Surface Mount
10-UFDFN
10-USON (2.5x1)
PESD4USB5B-TBRX
PUSB3F96X
TVS DIODE 5.5VWM 4.6V DFN2510A10
Nexperia USA Inc.
17.300
In Stock
1 : 0,25000 €
Cut Tape (CT)
5.000 : 0,06605 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6V
4.6V (Typ)
5.2A (8/20µs)
-
Yes
HDMI
-
-40°C ~ 85°C (TA)
Surface Mount
10-XFDFN
DFN2510A-10
DT1240V3-04LP-7
D3V3XA4B10LP-7
TVS DIODE 3.3VWM 9.4V UDFN251010
Diodes Incorporated
3.073
In Stock
6.786.000
Factory
1 : 0,27000 €
Cut Tape (CT)
3.000 : 0,06031 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.3V (Max)
5V
9.4V (Typ)
4A (8/20µs)
24W
No
USB 3.0, USB 3.1
0.28pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
10-UFDFN
U-DFN2510-10
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.