Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance Range | Adjustment Type | Voltage - Rated | Dielectric Material | Q @ Freq | Size / Dimension | Height - Seated (Max) | Operating Temperature | Mounting Type | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19.453 In Stock | 1 : 4,52000 € Cut Tape (CT) 1.000 : 1,96977 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 ~ 6pF | Top | 350 V | Ceramic | 1000 @ 1MHz | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.057" (1.45mm) | -40°C ~ 85°C | Surface Mount | General Purpose | |||
48.836 In Stock | 1 : 4,12000 € Cut Tape (CT) 1.000 : 2,14358 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8 ~ 40pF | Top | 350 V | Ceramic | 1500 @ 1MHz | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.057" (1.45mm) | -40°C ~ 85°C | Surface Mount | General Purpose | |||
4.130 In Stock | 1 : 4,12000 € Cut Tape (CT) 1.000 : 2,14358 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.5 ~ 30pF | Top | 350 V | Ceramic | 1500 @ 1MHz | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.057" (1.45mm) | -40°C ~ 85°C | Surface Mount | General Purpose | |||
2.900 In Stock | 1 : 4,52000 € Cut Tape (CT) 1.000 : 1,96977 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.5 ~ 3pF | Top | 350 V | Ceramic | 500 @ 1MHz | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.057" (1.45mm) | -40°C ~ 85°C | Surface Mount | General Purpose | |||
0 In Stock | 1 : 4,35000 € Cut Tape (CT) 1.000 : 2,25963 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 ~ 15pF | Top | 350 V | Ceramic | 1500 @ 1MHz | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.057" (1.45mm) | -40°C ~ 85°C | Surface Mount | General Purpose | |||
0 In Stock | 1 : 4,35000 € Cut Tape (CT) 1.000 : 2,25963 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 ~ 10pF | Top | 350 V | Ceramic | 1500 @ 1MHz | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.057" (1.45mm) | -40°C ~ 85°C | Surface Mount | General Purpose | |||
0 In Stock | 1 : 4,35000 € Cut Tape (CT) 1.000 : 2,25963 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.5 ~ 20pF | Top | 350 V | Ceramic | 1500 @ 1MHz | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.057" (1.45mm) | -40°C ~ 85°C | Surface Mount | General Purpose |