Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Temperature Coefficient
Number of Turns
Adjustment Type
Resistive Material
Mounting Type
Termination Style
Size / Dimension
TRIMMER 500 OHM 0.5W PC PIN TOP
1623831-6
TRIMMER 500 OHM 0.5W PC PIN TOP
TE Connectivity Passive Product
400
In Stock
Active
Bulk
Active500 Ohms0.5W, 1/2W±10%±250ppm/°C1Top AdjustmentCermetThrough HolePC PinsRound - 0.268" Dia (6.80mm)
TRIMMER 100K OHM 0.5W PC PIN TOP
1-1623831-3
TRIMMER 100K OHM 0.5W PC PIN TOP
TE Connectivity Passive Product
0
In Stock
Active
Bulk
Active100 kOhms0.5W, 1/2W±10%±250ppm/°C1Top AdjustmentCermetThrough HolePC PinsRound - 0.268" Dia (6.80mm)
TRIMMER 10K OHM 0.5W PC PIN TOP
1-1623831-0
TRIMMER 10K OHM 0.5W PC PIN TOP
TE Connectivity Passive Product
0
In Stock
Active
Bulk
Active10 kOhms0.5W, 1/2W±10%±250ppm/°C1Top AdjustmentCermetThrough HolePC PinsRound - 0.268" Dia (6.80mm)
TRIMMER 5K OHM 0.5W PC PIN TOP
1623831-9
TRIMMER 5K OHM 0.5W PC PIN TOP
TE Connectivity Passive Product
0
In Stock
Active
Bulk
Active5 kOhms0.5W, 1/2W±10%±250ppm/°C1Top AdjustmentCermetThrough HolePC PinsRound - 0.268" Dia (6.80mm)
TRIMMER 200 OHM 0.5W PC PIN TOP
1623831-5
TRIMMER 200 OHM 0.5W PC PIN TOP
TE Connectivity Passive Product
0
In Stock
Active
Bulk
Active200 Ohms0.5W, 1/2W±10%±250ppm/°C1Top AdjustmentCermetThrough HolePC PinsRound - 0.268" Dia (6.80mm)
TRIMMER 1K OHM 0.5W PC PIN TOP
1623831-7
TRIMMER 1K OHM 0.5W PC PIN TOP
TE Connectivity Passive Product
0
In Stock
Active
Bulk
Active1 kOhms0.5W, 1/2W±10%±250ppm/°C1Top AdjustmentCermetThrough HolePC PinsRound - 0.268" Dia (6.80mm)
TRIMMER 50K OHM 0.5W PC PIN TOP
404806347012
TRIMMER 50K OHM 0.5W PC PIN TOP
TE Connectivity Passive Product
0
In Stock
Active
Bulk
Active50 kOhms0.5W, 1/2W±10%±250ppm/°C1Top AdjustmentCermetThrough HolePC PinsRound - 0.268" Dia (6.80mm)
Showing
of 7

Trimmer Potentiometers


Trimmer potentiometers allow for precise manual adjustment of an in-circuit resistance value. Also known as trim pots, they are available in bottom, side or top adjustment and may allow for single or multiple turns of actuation. They range in value from 10 Ω to 5 MΩ of resistance and 5% to 30% of value tolerance in surface mount, through-hole, chassis mount, and panel mount configurations.