Diodes Incorporated Single FETs, MOSFETs

Results: 2.530
Series
-*Automotive, AEC-Q101
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
FET Type
-N-ChannelP-Channel
Technology
-MOSFET (Metal Oxide)SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss)
8 V12 V16 V20 V24 V25 V28 V30 V35 V40 V45 V50 V
Current - Continuous Drain (Id) @ 25°C
150µA (Ta)520µA (Ta)10mA (Ta)30mA (Ta)35mA (Ta)45mA (Ta)50mA (Ta)60mA (Ta)65mA (Ta)70mA (Ta)75mA (Ta)80mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
0V, 10V0.9V, 4.5V1.2V, 10V1.2V, 2.5V1.2V, 4.5V1.2V, 5V1.3V, 4.5V1.5V, 4.5V1.5V, 4V1.5V, 8V1.8V, 10V1.8V, 2.5V, 4.5V
Rds On (Max) @ Id, Vgs
0.55mOhm @ 20A, 10V0.7mOhm @ 25A, 10V0.85mOhm @ 30A, 10V0.9mOhm @ 20A, 10V1mOhm @ 25A, 10V1mOhm @ 30A, 10V1.2mOhm @ 30A, 10V1.35mOhm @ 20A, 10V1.5mOhm @ 30A, 10V1.6mOhm @ 25A, 10V1.6mOhm @ 30A, 10V1.7mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
650mV @ 250µA700mV @ 250µA700mV @ 250µA (Min)700mV @ 250µA (Typ)800mV @ 250µA900mV @ 100µA900mV @ 250µA950mV @ 250µA1V @ 250A1V @ 250mA1V @ 250µA1V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
0.0007 nC @ 4.5 V0.22 nC @ 4.5 V0.23 nC @ 4.5 V0.233 nC @ 10 V0.28 nC @ 4.5 V0.3 nC @ 4.5 V0.35 nC @ 4.5 V0.36 nC @ 4.5 V0.36 nC @ 10 V0.38 nC @ 4.5 V0.4 nC @ 4.5 V0.41 nC @ 4.5 V
Vgs (Max)
-20V-12V-8V-6V-5V±5V±5.5V±6V±8V8V±10V±12V
Input Capacitance (Ciss) (Max) @ Vds
6.5 pF @ 25 V12.9 pF @ 12 V13.6 pF @ 15 V14.1 pF @ 15 V14.6 pF @ 16 V15.4 pF @ 15 V15.6 pF @ 16 V17 pF @ 15 V17 pF @ 16 V19 pF @ 15 V20 pF @ 25 V21.5 pF @ 15 V
FET Feature
-Depletion ModeSchottky Diode (Body)Schottky Diode (Isolated)
Power Dissipation (Max)
400µW400µW (Ta)500µW (Ta)150mW (Ta)200mW (Ta)230mW (Ta)240mW (Ta)250mW (Ta)260mW (Ta)270mW (Ta)280mW (Ta)290mW
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C-55°C ~ 150°C (TJ)-55°C ~ 155°C (TJ)-55°C ~ 175°C (TJ)-50°C ~ 150°C (TJ)-
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Supplier Device Package
8-DFN3020 (3x2)8-DFN3020B (3x2)8-MLP (3x2)8-MSOP8-SO8-SOIC8-SOP8-TSSOP-DFN1411-3DFN2015H4-3DFN322
Package / Case
3-PowerUDFN3-PowerVDFN3-UDFN3-UFDFN3-XDFN3-XFDFN4-SMD, No Lead4-UFBGA, WLBGA4-XDFN Exposed Pad4-XFBGA4-XFBGA, CSPBGA4-XFBGA, DSBGA
Stocking Options
Environmental Options
Media
Marketplace Product
2.530Results
Applied FiltersRemove All

Showing
of 2.530
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
2N7002-7-F
MOSFET N-CH 60V 115MA SOT23-3
Diodes Incorporated
332.157
In Stock
1 : 0,10000 €
Cut Tape (CT)
3.000 : 0,02551 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 50mA, 5V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS138-7-F
MOSFET N-CH 50V 200MA SOT23-3
Diodes Incorporated
194.446
In Stock
19.191.000
Factory
1 : 0,11000 €
Cut Tape (CT)
3.000 : 0,02891 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
10V
3.5Ohm @ 220mA, 10V
1.5V @ 250µA
-
±20V
50 pF @ 10 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002K-7
MOSFET N-CH 60V 380MA SOT23-3
Diodes Incorporated
407.273
In Stock
55.455.000
Factory
1 : 0,12000 €
Cut Tape (CT)
3.000 : 0,02963 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
380mA (Ta)
5V, 10V
2Ohm @ 500mA, 10V
2.5V @ 1mA
0.3 nC @ 4.5 V
±20V
50 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS84-7-F
MOSFET P-CH 50V 130MA SOT23-3
Diodes Incorporated
412.956
In Stock
53.859.000
Factory
1 : 0,12000 €
Cut Tape (CT)
3.000 : 0,03264 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 1mA
-
±20V
45 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMN63D8L-7
MOSFET N-CH 30V 350MA SOT23
Diodes Incorporated
383.377
In Stock
1.068.000
Factory
1 : 0,12000 €
Cut Tape (CT)
3.000 : 0,03193 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
350mA (Ta)
2.5V, 10V
2.8Ohm @ 250mA, 10V
1.5V @ 250µA
0.9 nC @ 10 V
±20V
23.2 pF @ 25 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS123-7-F
MOSFET N-CH 100V 170MA SOT23-3
Diodes Incorporated
103.090
In Stock
1 : 0,13000 €
Cut Tape (CT)
3.000 : 0,03490 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
170mA (Ta)
10V
6Ohm @ 170mA, 10V
2V @ 1mA
-
±20V
60 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-323
BSS138W-7-F
MOSFET N-CH 50V 200MA SOT323
Diodes Incorporated
552.764
In Stock
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,03863 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
10V
3.5Ohm @ 220mA, 10V
1.5V @ 250µA
-
±20V
50 pF @ 10 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-523
DMG1013T-7
MOSFET P-CH 20V 460MA SOT523
Diodes Incorporated
353.488
In Stock
8.517.000
Factory
1 : 0,15000 €
Cut Tape (CT)
3.000 : 0,03918 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
460mA (Ta)
1.8V, 4.5V
700mOhm @ 350mA, 4.5V
1V @ 250µA
0.622 nC @ 4.5 V
±6V
59.76 pF @ 16 V
-
270mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-523
SOT-523
SOT-23-3
DMN62D0U-7
MOSFET N-CH 60V 380MA SOT23
Diodes Incorporated
112.217
In Stock
423.000
Factory
1 : 0,15000 €
Cut Tape (CT)
3.000 : 0,04067 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
380mA (Ta)
1.8V, 4.5V
2Ohm @ 100mA, 4.5V
1V @ 250µA
0.5 nC @ 4.5 V
±20V
32 pF @ 30 V
-
380mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-523
DMG1012T-7
MOSFET N-CH 20V 630MA SOT-523
Diodes Incorporated
6.386
In Stock
1 : 0,15000 €
Cut Tape (CT)
3.000 : 0,04000 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
630mA (Ta)
1.8V, 4.5V
400mOhm @ 600mA, 4.5V
1V @ 250µA
0.74 nC @ 4.5 V
±6V
60.67 pF @ 16 V
-
280mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-523
SOT-523
SOT-323
DMG1012UW-7
MOSFET N-CH 20V 1A SOT323
Diodes Incorporated
488.570
In Stock
13.623.000
Factory
1 : 0,16000 €
Cut Tape (CT)
3.000 : 0,04350 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1A (Ta)
1.8V, 4.5V
450mOhm @ 600mA, 4.5V
1V @ 250µA
0.74 nC @ 4.5 V
±6V
60.67 pF @ 16 V
-
290mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-323
DMG1013UW-7
MOSFET P-CH 20V 820MA SOT323
Diodes Incorporated
243.882
In Stock
8.046.000
Factory
1 : 0,16000 €
Cut Tape (CT)
3.000 : 0,04350 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
820mA (Ta)
1.8V, 4.5V
750mOhm @ 430mA, 4.5V
1V @ 250µA
0.622 nC @ 4.5 V
±6V
59.76 pF @ 16 V
-
310mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-323
BSS123WQ-7-F
MOSFET N-CH 100V 170MA SOT323
Diodes Incorporated
202.890
In Stock
1 : 0,16000 €
Cut Tape (CT)
3.000 : 0,04350 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
170mA (Ta)
4.5V, 10V
6Ohm @ 170mA, 10V
2V @ 1mA
-
±20V
60 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-23-3
DMG2301L-7
MOSFET P-CH 20V 3A SOT23
Diodes Incorporated
118.879
In Stock
399.000
Factory
1 : 0,16000 €
Cut Tape (CT)
3.000 : 0,04122 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3A (Ta)
2.5V, 4.5V
120mOhm @ 2.8A, 4.5V
1.2V @ 250µA
5.5 nC @ 4.5 V
±8V
476 pF @ 10 V
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-323
2N7002W-7-F
MOSFET N-CH 60V 115MA SOT323
Diodes Incorporated
239.808
In Stock
1 : 0,18000 €
Cut Tape (CT)
3.000 : 0,04760 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 50mA, 5V
2V @ 250µA
-
±20V
50 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-23-3
DMN53D0LQ-7
MOSFET N-CH 50V 500MA SOT23
Diodes Incorporated
156.220
In Stock
1.338.000
Factory
1 : 0,18000 €
Cut Tape (CT)
3.000 : 0,04694 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
500mA (Ta)
2.5V, 10V
1.6Ohm @ 500mA, 10V
1.5V @ 250µA
0.6 nC @ 4.5 V
±20V
46 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMG2305UX-13
MOSFET P-CH 20V 4.2A SOT23
Diodes Incorporated
88.684
In Stock
440.000
Factory
1 : 0,18000 €
Cut Tape (CT)
10.000 : 0,04074 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.2A (Ta)
1.8V, 4.5V
52mOhm @ 4.2A, 4.5V
900mV @ 250µA
10.2 nC @ 4.5 V
±8V
808 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMG2305UX-7
MOSFET P-CH 20V 4.2A SOT23
Diodes Incorporated
75.125
In Stock
4.173.000
Factory
1 : 0,18000 €
Cut Tape (CT)
3.000 : 0,04786 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.2A (Ta)
1.8V, 4.5V
52mOhm @ 4.2A, 4.5V
900mV @ 250µA
10.2 nC @ 4.5 V
±8V
808 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
X2-DFN1006-3
DMN2400UFB-7
MOSFET N-CH 20V 750MA 3DFN
Diodes Incorporated
618.579
In Stock
357.000
Factory
1 : 0,19000 €
Cut Tape (CT)
3.000 : 0,05002 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
750mA (Ta)
1.8V, 4.5V
550mOhm @ 600mA, 4.5V
900mV @ 250µA
0.5 nC @ 4.5 V
±12V
36 pF @ 16 V
-
470mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X1-DFN1006-3
3-UFDFN
SOT-23-3
DMP3099L-7
MOSFET P-CH 30V 3.8A SOT23
Diodes Incorporated
197.827
In Stock
1 : 0,19000 €
Cut Tape (CT)
3.000 : 0,05034 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
3.8A (Ta)
4.5V, 10V
65mOhm @ 3.8A, 10V
2.1V @ 250µA
5.2 nC @ 4.5 V
±20V
563 pF @ 25 V
-
1.08W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMG2302UK-7
MOSFET N-CH 20V 2.8A SOT23
Diodes Incorporated
60.486
In Stock
1 : 0,19000 €
Cut Tape (CT)
3.000 : 0,05060 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.8A (Ta)
2.5V, 4.5V
90mOhm @ 3.6A, 4.5V
1V @ 250µA
2.8 nC @ 10 V
±12V
130 pF @ 10 V
-
660mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-323
DMN61D9UWQ-13
MOSFET N-CH 60V 400MA SOT323
Diodes Incorporated
53.111
In Stock
15.000.000
Factory
1 : 0,20000 €
Cut Tape (CT)
10.000 : 0,04393 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
1.8V, 5V
2Ohm @ 50mA, 5V
1V @ 250µA
0.4 nC @ 4.5 V
±20V
28.5 pF @ 30 V
-
440mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
SOT-323
BSS123W-7-F
MOSFET N-CH 100V 170MA SOT323
Diodes Incorporated
411.217
In Stock
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,04596 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
170mA (Ta)
4.5V, 10V
6Ohm @ 170mA, 10V
2V @ 1mA
-
±20V
60 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-23-3
DMP2120U-7
MOSFET P-CH 20V 3.8A SOT23
Diodes Incorporated
333.099
In Stock
1.281.000
Factory
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,05484 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.8A (Ta)
1.8V, 4.5V
62mOhm @ 4.2A, 4.5V
1V @ 250µA
6.3 nC @ 4.5 V
±8V
487 pF @ 20 V
-
800mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMN6075S-7
MOSFET N-CH 60V 2A SOT23
Diodes Incorporated
62.122
In Stock
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,05522 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2A (Ta)
4.5V, 10V
85mOhm @ 3.2A, 10V
3V @ 250µA
12.3 nC @ 10 V
±20V
606 pF @ 20 V
-
800mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 2.530

Diodes Incorporated Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.