Single FETs, MOSFETs

Results: 22
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
15 V40 V80 V
Current - Continuous Drain (Id) @ 25°C
30A (Ta), 129A (Tc)58A (Ta), 379A (Tc)100A120A175A (Tj)175A222A (Tj)274A (Tj)275A (Tj)430A (Tj)-
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V4.5V, 7V7V, 10V10V
Rds On (Max) @ Id, Vgs
0.44mOhm @ 88A, 10V0.45mOhm @ 30A, 7V0.52mOhm @ 88A, 10V0.55mOhm @ 88A, 10V0.91mOhm @ 88A, 10V1.13mOhm @ 60A, 10V1.3mOhm @ 88A, 10V1.8mOhm @ 20A, 7V-
Vgs(th) (Max) @ Id
1.8V @ 45µA1.8V @ 60µA1.8V @ 95µA2V @ 106µA2V @ 432µA3V @ 130µA3V @ 95µA3.2V @ 130µA-
Gate Charge (Qg) (Max) @ Vgs
13.6 nC @ 7 V24 nC @ 10 V40 nC @ 10 V55 nC @ 10 V55 nC @ 7 V64 nC @ 10 V85 nC @ 10 V107 nC @ 10 V116 nC @ 10 V124 nC @ 10 V127 nC @ 10 V141 nC @ 10 V169 nC @ 10 V190 nC @ 10 V
Vgs (Max)
±7V±16V±20V-
Input Capacitance (Ciss) (Max) @ Vds
1600 pF @ 7.5 V4240 pF @ 20 V5704 pF @ 20 V6240 pF @ 7.5 V8320 pF @ 20 V8402 pF @ 40 V9415 pF @ 20 V11310 pF @ 20 V
Power Dissipation (Max)
2.1W (Ta), 39W (Tc)2.1W (Ta), 89W (Tc)105W (Tc)129W (Tc)179W (Tc)219W (Tc)-
Operating Temperature
-55°C ~ 100°C-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-55°C ~ 175°C
Supplier Device Package
PG-TDSON-8-33PG-TDSON-8-34PG-TDSON-8-43PG-TDSON-8-53PG-TSON-8-5PG-TTFN-9-3PG-VSON-6-1PG-WHSON-8PG-WHTFN-9
Package / Case
6-PowerVDFN8-PowerTDFN8-PowerWDFN9-PowerTDFN9-PowerWDFN
Stocking Options
Environmental Options
Media
Marketplace Product
22Results
Applied FiltersRemove All

Showing
of 22
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
7.098
In Stock
1 : 2,74000 €
Cut Tape (CT)
5.000 : 1,18900 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V175A (Tj)7V, 10V0.55mOhm @ 88A, 10V3V @ 95µA127 nC @ 10 V±20V8320 pF @ 20 V-179W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountPG-TDSON-8-438-PowerTDFN
4.311
In Stock
1 : 3,06000 €
Cut Tape (CT)
5.000 : 1,42665 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V175A7V, 10V0.44mOhm @ 88A, 10V3V @ 130µA169 nC @ 10 V±20V11310 pF @ 20 V-219W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountPG-TDSON-8-538-PowerTDFN
990
In Stock
1 : 0,93000 €
Cut Tape (CT)
5.000 : 0,37411 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V100A10V--------55°C ~ 100°CAutomotiveAEC-Q101Surface MountPG-TDSON-8-338-PowerTDFN
910
In Stock
1 : 0,93000 €
Cut Tape (CT)
5.000 : 0,37411 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V100A10V--------55°C ~ 175°CAutomotiveAEC-Q101Surface MountPG-TDSON-8-338-PowerTDFN
990
In Stock
1 : 1,15000 €
Cut Tape (CT)
5.000 : 0,46379 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V-10V--24 nC @ 10 V-----55°C ~ 175°CAutomotiveAEC-Q101Surface MountPG-TDSON-8-338-PowerTDFN
995
In Stock
1 : 1,34000 €
Cut Tape (CT)
5.000 : 0,53858 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V120A10V--------55°C ~ 175°CAutomotiveAEC-Q101Surface MountPG-TDSON-8-348-PowerTDFN
992
In Stock
1 : 1,34000 €
Cut Tape (CT)
5.000 : 0,53858 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V120A10V--------55°C ~ 175°CAutomotiveAEC-Q101Surface MountPG-TDSON-8-348-PowerTDFN
1.000
In Stock
1 : 1,39000 €
Cut Tape (CT)
5.000 : 0,61409 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V222A (Tj)4.5V, 10V1.13mOhm @ 60A, 10V1.8V @ 45µA64 nC @ 10 V±16V4240 pF @ 20 V-105W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountPG-TDSON-8-348-PowerTDFN
970
In Stock
1 : 1,39000 €
Cut Tape (CT)
5.000 : 0,61409 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V-10V--55 nC @ 10 V-----55°C ~ 175°CAutomotiveAEC-Q101Surface MountPG-TDSON-8-348-PowerTDFN
990
In Stock
1 : 1,73000 €
Cut Tape (CT)
5.000 : 0,76031 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V175A10V--------55°C ~ 175°CAutomotiveAEC-Q101Surface MountPG-TDSON-8-348-PowerTDFN
980
In Stock
1 : 1,73000 €
Cut Tape (CT)
5.000 : 0,76031 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V275A (Tj)4.5V, 10V0.91mOhm @ 88A, 10V1.8V @ 60µA85 nC @ 10 V±16V5704 pF @ 20 V-129W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountPG-TDSON-8-348-PowerTDFN
9.980
In Stock
1 : 2,31000 €
Cut Tape (CT)
5.000 : 1,00336 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)15 V58A (Ta), 379A (Tc)4.5V, 7V0.45mOhm @ 30A, 7V2V @ 432µA55 nC @ 7 V±7V6240 pF @ 7.5 V-2.1W (Ta), 89W (Tc)-55°C ~ 150°C (TJ)--Surface MountPG-TTFN-9-39-PowerTDFN
4.990
In Stock
1 : 2,31000 €
Cut Tape (CT)
5.000 : 1,00336 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)15 V58A (Ta), 379A (Tc)4.5V, 7V0.45mOhm @ 30A, 7V2V @ 432µA55 nC @ 7 V±7V6240 pF @ 7.5 V-2.1W (Ta), 89W (Tc)-55°C ~ 150°C (TJ)--Surface MountPG-TSON-8-58-PowerTDFN
1.000
In Stock
1 : 2,47000 €
Cut Tape (CT)
5.000 : 1,19496 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V430A (Tj)4.5V, 10V0.52mOhm @ 88A, 10V1.8V @ 95µA141 nC @ 10 V±16V9415 pF @ 20 V-179W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountPG-TDSON-8-438-PowerTDFN
1.000
In Stock
1 : 2,49000 €
Cut Tape (CT)
5.000 : 1,09676 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V-10V--124 nC @ 10 V-----55°C ~ 175°CAutomotiveAEC-Q101Surface MountPG-TDSON-8-438-PowerTDFN
931
In Stock
1 : 2,49000 €
Cut Tape (CT)
5.000 : 1,09676 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V175A10V--107 nC @ 10 V-----55°C ~ 175°CAutomotiveAEC-Q101Surface MountPG-TDSON-8-438-PowerTDFN
11.000
In Stock
1 : 2,50000 €
Cut Tape (CT)
6.000 : 1,08394 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)15 V58A (Ta), 379A (Tc)4.5V, 7V0.45mOhm @ 30A, 7V2V @ 432µA55 nC @ 7 V±7V6240 pF @ 7.5 V-2.1W (Ta), 89W (Tc)-55°C ~ 150°C (TJ)--Surface MountPG-WHSON-88-PowerWDFN
10.916
In Stock
1 : 2,50000 €
Cut Tape (CT)
6.000 : 1,08394 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)15 V58A (Ta), 379A (Tc)4.5V, 7V0.45mOhm @ 30A, 7V2V @ 432µA55 nC @ 7 V±7V6240 pF @ 7.5 V-2.1W (Ta), 89W (Tc)-55°C ~ 150°C (TJ)--Surface MountPG-WHTFN-99-PowerWDFN
1.000
In Stock
1 : 3,07000 €
Cut Tape (CT)
5.000 : 1,48290 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V-10V--190 nC @ 10 V-----55°C ~ 175°CAutomotiveAEC-Q101Surface MountPG-TDSON-8-538-PowerTDFN
4.370
In Stock
1 : 3,69000 €
Cut Tape (CT)
5.000 : 1,78350 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V274A (Tj)7V, 10V1.3mOhm @ 88A, 10V3.2V @ 130µA116 nC @ 10 V±20V8402 pF @ 40 V-219W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountPG-TDSON-8-538-PowerTDFN
0
In Stock
Check Lead Time
1 : 1,12000 €
Cut Tape (CT)
3.000 : 0,46390 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)15 V30A (Ta), 129A (Tc)4.5V, 7V1.8mOhm @ 20A, 7V2V @ 106µA13.6 nC @ 7 V±7V1600 pF @ 7.5 V-2.1W (Ta), 39W (Tc)-55°C ~ 150°C (TJ)--Surface MountPG-VSON-6-16-PowerVDFN
0
In Stock
Check Lead Time
1 : 1,15000 €
Cut Tape (CT)
5.000 : 0,46379 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V-10V--40 nC @ 10 V-----55°C ~ 175°CAutomotiveAEC-Q101Surface MountPG-TDSON-8-338-PowerTDFN
Showing
of 22

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.