Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10.000 Marketplace | 6.918 : 0,03566 € Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 190mA (Ta) | 4.5V, 10V | 6Ohm @ 190mA, 10V | 2.3V @ 13µA | 0.6 nC @ 10 V | ±20V | 20.9 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT23-3-5 | TO-236-3, SC-59, SOT-23-3 | |||
15.000 Marketplace | 2.597 : 0,10699 € Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 190mA (Ta) | 4.5V, 10V | 6Ohm @ 190mA, 10V | 2.3V @ 13µA | 0.6 nC @ 10 V | ±20V | 20.9 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT23-3-5 | TO-236-3, SC-59, SOT-23-3 | |||
9.149 Marketplace | 799 : 0,33881 € Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 34 V | 17A (Ta), 85A (Tc) | 4.5V, 10V | 4.5mOhm @ 30A, 10V | 2V @ 250µA | 34 nC @ 10 V | ±20V | 2700 pF @ 15 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
6.000 Marketplace | 717 : 0,37448 € Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 13A (Ta), 53A (Tc) | 4.5V, 10V | 8.3mOhm @ 20A, 10V | 2.2V @ 250µA | 18 nC @ 10 V | ±20V | 1800 pF @ 15 V | - | 2.2W (Ta), 36W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | MG-WDSON-2, CanPAK M™ | 3-WDSON | |||
9.620 Marketplace | 693 : 0,38339 € Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 30A (Tc) | 4.5V, 10V | 23mOhm @ 30A, 10V | 2.2V @ 11µA | 10 nC @ 4.5 V | ±20V | 1600 pF @ 30 V | - | 36W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
5.000 Marketplace | 693 : 0,38339 € Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 17A (Ta), 71A (Tc) | 4.5V, 10V | 5.3mOhm @ 30A, 10V | 2.2V @ 250µA | 29 nC @ 10 V | ±20V | 2700 pF @ 15 V | - | 2.3W (Ta), 42W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | MG-WDSON-2, CanPAK M™ | 3-WDSON | |||
25.570 Marketplace | 611 : 0,43689 € Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 50A (Tc) | 4.5V, 10V | 5.7mOhm @ 30A, 10V | 2V @ 40µA | 22 nC @ 5 V | ±20V | 2653 pF @ 15 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
22.500 Marketplace | 547 : 0,49038 € Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 50A (Tc) | 4.5V, 10V | 5.1mOhm @ 30A, 10V | 2V @ 50µA | 25 nC @ 5 V | ±20V | 3110 pF @ 15 V | - | 94W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO252-3-23 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
11.261 Marketplace | 495 : 0,54388 € Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 45A (Tc) | 6V, 10V | 13.9mOhm @ 45A, 10V | 3.5V @ 33µA | 25 nC @ 10 V | ±20V | 1730 pF @ 40 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
4.999 Marketplace | 371 : 0,72218 € Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 24A (Ta), 100A (Tc) | 4.5V, 10V | 2.9mOhm @ 50A, 10V | 2V @ 80µA | 41 nC @ 5 V | ±20V | 5090 pF @ 15 V | - | 2.8W (Ta), 78W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
703 Marketplace | 297 : 0,90051 € Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 80A (Tc) | 4.5V, 10V | 2.7mOhm @ 55A, 10V | 2V @ 100µA | 57 nC @ 5 V | ±20V | 7027 pF @ 15 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
5.508 Marketplace | 278 : 0,96291 € Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 39A (Ta), 180A (Tc) | 4.5V, 10V | 1.2mOhm @ 30A, 10V | 2.2V @ 250µA | 169 nC @ 10 V | ±20V | 16900 pF @ 15 V | - | 2.8W (Ta), 89W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | MG-WDSON-2, CanPAK M™ | 3-WDSON | |||
125.808 Marketplace | 434 : 0,61521 € Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 50A (Tc) | 10V | 7.5mOhm @ 50A, 10V | 4V @ 40µA | 35 nC @ 10 V | ±20V | 2350 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
49.890 Marketplace | 304 : 0,88270 € Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 70A (Tc) | 10V | 6.5mOhm @ 70A, 10V | 4V @ 26µA | 32 nC @ 10 V | ±20V | 2550 pF @ 25 V | - | 58W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
894 Marketplace | 400 : 0,66870 € Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 80A (Tc) | 10V | 9.1mOhm @ 50A, 10V | 4V @ 125µA | 80 nC @ 10 V | ±20V | 3140 pF @ 25 V | - | 190W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
609 Marketplace | 400 : 0,66870 € Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 80A (Tc) | 6V, 10V | 7mOhm @ 73A, 10V | 3.5V @ 73µA | 56 nC @ 10 V | ±20V | 3840 pF @ 40 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
396 Marketplace | 396 : 0,73111 € Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 80A (Tc) | 10V | 5.2mOhm @ 80A, 10V | 3.8V @ 91µA | 68 nC @ 10 V | ±20V | 4750 pF @ 37.5 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO262-3 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
425 Marketplace | 315 : 0,84702 € Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 85 V | 95A (Tc) | 10V | 6.4mOhm @ 95A, 10V | 4V @ 130µA | 99 nC @ 10 V | ±20V | 6690 pF @ 40 V | - | 167W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 |