Single FETs, MOSFETs

Results: 37
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
12 V20 V30 V60 V
Current - Continuous Drain (Id) @ 25°C
500mA (Ta)1.5A (Ta)1.6A (Ta)1.7A (Ta)1.8A (Ta)2.1A (Ta)2.2A (Ta)2.3A (Ta)2.5A (Ta)2.9A (Ta)3A (Ta)3.1A (Ta)3.2A (Ta)3.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V1.8V, 4.5V1.8V, 8V2.5V, 4.5V2.5V, 8V2.8V, 8V4.5V, 10V
Rds On (Max) @ Id, Vgs
19mOhm @ 900mA, 4.5V27mOhm @ 900mA, 10V35mOhm @ 1A, 4.5V35mOhm @ 900mA, 8V44mOhm @ 500mA, 4.5V64mOhm @ 500mA, 8V65mOhm @ 1A, 10V76mOhm @ 400mA, 4.5V76mOhm @ 500mA, 4.5V88mOhm @ 500mA, 8V94mOhm @ 500mA, 8V109mOhm @ 500mA, 8V116mOhm @ 400mA, 4.5V121mOhm @ 500mA, 8V
Vgs(th) (Max) @ Id
950mV @ 250µA1.05V @ 250µA1.1V @ 250µA1.2V @ 250µA1.25V @ 250µA1.3V @ 250µA1.35V @ 2.5µA1.7V @ 250µA2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.281 nC @ 10 V0.91 nC @ 10 V0.91 nC @ 4.5 V0.96 nC @ 4.5 V1.14 nC @ 6 V1.2 nC @ 4.5 V1.23 nC @ 4.5 V1.3 nC @ 4.5 V1.33 nC @ 4.5 V1.35 nC @ 4.5 V1.35 nC @ 6 V1.4 nC @ 4.5 V
Vgs (Max)
-20V-12V-8V-6V8V±8V10V±10V12V20V±20V
Input Capacitance (Ciss) (Max) @ Vds
10.5 pF @ 10 V155 pF @ 10 V156 pF @ 6 V189 pF @ 10 V190 pF @ 15 V195 pF @ 15 V198 pF @ 10 V200 pF @ 6 V230 pF @ 10 V234 pF @ 6 V235 pF @ 6 V236 pF @ 6 V291 pF @ 6 V347 pF @ 15 V
Power Dissipation (Max)
500mW (Ta)1.4W (Ta)
Supplier Device Package
3-LGA (0.73x0.64)3-PICOSTAR
Package / Case
3-SMD, No Lead3-XFDFN3-XFLGA
Stocking Options
Environmental Options
Media
Marketplace Product
37Results
Applied FiltersRemove All

Showing
of 37
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
CSDxxxxxF3x
CSD15380F3
MOSFET N-CH 20V 500MA 3PICOSTAR
Texas Instruments
28.869
In Stock
1 : 0,34000 €
Cut Tape (CT)
3.000 : 0,06120 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V500mA (Ta)2.8V, 8V1190mOhm @ 100mA, 8V1.35V @ 2.5µA0.281 nC @ 10 V10V10.5 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
CSDxxxxF4T
CSD17484F4
MOSFET N-CH 30V 3A 3PICOSTAR
Texas Instruments
1.291
In Stock
1 : 0,37000 €
Cut Tape (CT)
3.000 : 0,08013 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V3A (Ta)1.8V, 8V121mOhm @ 500mA, 8V1.1V @ 250µA2.04 nC @ 8 V12V195 pF @ 15 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
3-Picostar
CSD13383F4
MOSFET N-CH 12V 2.9A 3PICOSTAR
Texas Instruments
1.009.850
In Stock
1 : 0,31000 €
Cut Tape (CT)
3.000 : 0,06924 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)12 V2.9A (Ta)2.5V, 4.5V44mOhm @ 500mA, 4.5V1.25V @ 250µA2.6 nC @ 4.5 V±10V291 pF @ 6 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
CSDxxxxxF5x
CSD18541F5
MOSFET N-CH 60V 2.2A 3PICOSTAR
Texas Instruments
7.801
In Stock
1 : 0,37000 €
Cut Tape (CT)
3.000 : 0,09881 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V2.2A (Ta)4.5V, 10V65mOhm @ 1A, 10V2.2V @ 250µA14 nC @ 10 V±20V777 pF @ 30 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-SMD, No Lead
3-Picostar
CSD23382F4
MOSFET P-CH 12V 3.5A 3PICOSTAR
Texas Instruments
69.091
In Stock
1 : 0,40000 €
Cut Tape (CT)
3.000 : 0,08759 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)12 V3.5A (Ta)1.8V, 4.5V76mOhm @ 500mA, 4.5V1.1V @ 250µA1.35 nC @ 6 V±8V235 pF @ 6 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
CSDxxxxxF3x
CSD13380F3
MOSFET N-CH 12V 3.6A 3PICOSTAR
Texas Instruments
53.530
In Stock
1 : 0,40000 €
Cut Tape (CT)
3.000 : 0,07219 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)12 V3.6A (Ta)1.8V, 4.5V76mOhm @ 400mA, 4.5V1.3V @ 250µA1.2 nC @ 4.5 V8V156 pF @ 6 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
CSDxxxxxF3x
CSD23280F3
MOSFET P-CH 12V 1.8A 3PICOSTAR
Texas Instruments
48.978
In Stock
1 : 0,40000 €
Cut Tape (CT)
3.000 : 0,07219 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)12 V1.8A (Ta)1.5V, 4.5V116mOhm @ 400mA, 4.5V950mV @ 250µA1.23 nC @ 4.5 V-6V234 pF @ 6 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
CSDxxxxxF3x
CSD25480F3
MOSFET P-CH 20V 1.7A 3PICOSTAR
Texas Instruments
17.447
In Stock
1 : 0,40000 €
Cut Tape (CT)
3.000 : 0,07215 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V1.7A (Ta)1.8V, 8V132mOhm @ 400mA, 8V1.2V @ 250µA0.91 nC @ 4.5 V-12V155 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
3-Picostar
CSD17382F4
MOSFET N-CH 30V 2.3A 3PICOSTAR
Texas Instruments
12.740
In Stock
1 : 0,40000 €
Cut Tape (CT)
3.000 : 0,08873 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V2.3A (Ta)1.8V, 8V64mOhm @ 500mA, 8V1.2V @ 250µA2.7 nC @ 4.5 V10V347 pF @ 15 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
3-LGA
CSD25501F3
MOSFET P-CH 20V 3.6A 3LGA
Texas Instruments
8.084
In Stock
1 : 0,40000 €
Cut Tape (CT)
3.000 : 0,08848 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V3.6A (Ta)1.8V, 4.5V76mOhm @ 400mA, 4.5V1.05V @ 250µA1.33 nC @ 4.5 V-20V385 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-LGA (0.73x0.64)3-XFLGA
CSDxxxxF4T
CSD25484F4
MOSFET P-CH 20V 2.5A 3PICOSTAR
Texas Instruments
31.146
In Stock
1 : 0,41000 €
Cut Tape (CT)
3.000 : 0,09051 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V2.5A (Ta)1.8V, 8V94mOhm @ 500mA, 8V1.2V @ 250µA1.42 nC @ 4.5 V-12V230 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
CSDxxxxxF5x
CSD17585F5
MOSFET N-CH 30V 5.9A 3PICOSTAR
Texas Instruments
53.292
In Stock
1 : 0,42000 €
Cut Tape (CT)
3.000 : 0,11117 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V5.9A (Ta)4.5V, 10V27mOhm @ 900mA, 10V1.7V @ 250µA5.1 nC @ 10 V20V380 pF @ 15 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-SMD, No Lead
CSDxxxxxF5x
CSD23285F5
MOSFET P-CH 12V 5.4A 3PICOSTAR
Texas Instruments
14.102
In Stock
1 : 0,47000 €
Cut Tape (CT)
3.000 : 0,12698 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)12 V5.4A (Ta)1.5V, 4.5V35mOhm @ 1A, 4.5V950mV @ 250µA4.2 nC @ 4.5 V-6V628 pF @ 6 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
CSDxxxxF4T
CSD17381F4T
MOSFET N-CH 30V 3.1A 3PICOSTAR
Texas Instruments
38.111
In Stock
1 : 0,78000 €
Cut Tape (CT)
250 : 0,48884 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V3.1A (Ta)1.8V, 4.5V109mOhm @ 500mA, 8V1.1V @ 250µA1.35 nC @ 4.5 V12V195 pF @ 15 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
CSDxxxxF4T
CSD17484F4T
MOSFET N-CH 30V 3A 3PICOSTAR
Texas Instruments
25.530
In Stock
1 : 0,79000 €
Cut Tape (CT)
250 : 0,49856 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V3A (Ta)1.8V, 8V121mOhm @ 500mA, 8V1.1V @ 250µA2.04 nC @ 8 V12V195 pF @ 15 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
3-LGA
CSD25501F3T
MOSFET P-CH 20V 3.6A 3LGA
Texas Instruments
15.236
In Stock
1 : 0,79000 €
Cut Tape (CT)
250 : 0,49856 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V3.6A (Ta)1.8V, 4.5V76mOhm @ 400mA, 4.5V1.05V @ 250µA1.33 nC @ 4.5 V-20V385 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-LGA (0.73x0.64)3-XFLGA
CSDxxxxF4T
CSD23381F4T
MOSFET P-CH 12V 2.3A 3PICOSTAR
Texas Instruments
14.165
In Stock
1.000
Marketplace
1 : 0,84000 €
Cut Tape (CT)
250 : 0,48772 €
Tape & Reel (TR)
1.000 : 0,32319 €
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveP-ChannelMOSFET (Metal Oxide)12 V2.3A (Ta)1.8V, 4.5V175mOhm @ 500mA, 4.5V1.2V @ 250µA1.14 nC @ 6 V-8V236 pF @ 6 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
CSDxxxxF4T
CSD17483F4T
MOSFET N-CH 30V 1.5A 3PICOSTAR
Texas Instruments
5.087
In Stock
1 : 0,84000 €
Cut Tape (CT)
250 : 0,48772 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V1.5A (Ta)1.8V, 4.5V240mOhm @ 500mA, 8V1.1V @ 250µA1.3 nC @ 4.5 V12V190 pF @ 15 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
CSDxxxxxF3x
CSD15380F3T
MOSFET N-CH 20V 500MA 3PICOSTAR
Texas Instruments
4.036
In Stock
1 : 0,84000 €
Cut Tape (CT)
250 : 0,48772 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V500mA (Ta)2.5V, 8V1190mOhm @ 100mA, 8V1.35V @ 2.5µA0.281 nC @ 10 V10V10.5 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
CSDxxxxxF5x
CSD18541F5T
MOSFET N-CH 60V 2.2A 3PICOSTAR
Texas Instruments
30.679
In Stock
1 : 0,85000 €
Cut Tape (CT)
250 : 0,53736 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V2.2A (Ta)4.5V, 10V65mOhm @ 1A, 10V2.2V @ 250µA14 nC @ 10 V±20V777 pF @ 30 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-SMD, No Lead
CSDxxxxxF5x
CSD17585F5T
MOSFET N-CH 30V 5.9A 3PICOSTAR
Texas Instruments
18.928
In Stock
1 : 0,87000 €
Cut Tape (CT)
250 : 0,54512 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V5.9A (Ta)4.5V, 10V27mOhm @ 900mA, 10V1.7V @ 250µA5.1 nC @ 10 V20V380 pF @ 15 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-SMD, No Lead
CSDxxxxxF5x
CSD13385F5
MOSFET N-CH 12V 4.3A 3PICOSTAR
Texas Instruments
47.207
In Stock
1 : 0,43000 €
Cut Tape (CT)
3.000 : 0,11681 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)12 V4.3A (Ta)1.8V, 4.5V19mOhm @ 900mA, 4.5V1.2V @ 250µA5 nC @ 4.5 V8V674 pF @ 6 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-SMD, No Lead
CSDxxxxxF5x
CSD25485F5
MOSFET P-CH 20V 3.2A 3PICOSTAR
Texas Instruments
16.028
In Stock
1 : 0,45000 €
Cut Tape (CT)
3.000 : 0,12323 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V3.2A (Ta)1.8V, 8V35mOhm @ 900mA, 8V1.3V @ 250µA3.5 nC @ 4.5 V-12V533 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
CSDxxxxxF5x
CSD13385F5T
MOSFET N-CH 12V 4.3A 3PICOSTAR
Texas Instruments
22.565
In Stock
1 : 0,61000 €
Cut Tape (CT)
250 : 0,38320 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)12 V4.3A (Ta)1.8V, 4.5V19mOhm @ 900mA, 4.5V1.2V @ 250µA5 nC @ 4.5 V8V674 pF @ 6 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-SMD, No Lead
CSDxxxxF4T
CSD17382F4T
MOSFET N-CH 30V 2.3A 3PICOSTAR
Texas Instruments
6.888
In Stock
1 : 0,78000 €
Cut Tape (CT)
250 : 0,49468 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V2.3A (Ta)1.8V, 8V64mOhm @ 500mA, 8V1.2V @ 250µA2.7 nC @ 4.5 V10V347 pF @ 15 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
Showing
of 37

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.