FET, MOSFET Arrays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
345.066 In Stock | 1 : 0,12000 € Cut Tape (CT) 3.000 : 0,03208 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 300mA | 1.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.6nC @ 4.5V | 40pF @ 10V | 285mW | 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | US6 | ||
117.088 In Stock | 1 : 0,19000 € Cut Tape (CT) 3.000 : 0,05034 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 230mA | 7.5Ohm @ 50mA, 5V | 2V @ 250µA | - | 50pF @ 25V | 310mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
70.669 In Stock | 1 : 0,20000 € Cut Tape (CT) 4.000 : 0,05025 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate, 1.5V Drive | 20V | 800mA (Ta) | 235mOhm @ 800mA, 4.5V, 390mOhm @ 800mA, 4.5V | 1V @ 1mA | 1nC @ 10V | 55pF @ 10V, 100pF @ 10V | 150mW (Ta) | 150°C | - | - | Surface Mount | SOT-563, SOT-666 | ES6 | ||
2.098 In Stock | 1 : 0,20000 € Cut Tape (CT) 3.000 : 0,04948 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 320mA | 1.6Ohm @ 500mA, 10V | 2.4V @ 250µA | 0.8nC @ 4.5V | 50pF @ 10V | 420mW | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
190.573 In Stock | 1 : 0,21000 € Cut Tape (CT) 3.000 : 0,05356 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate, 1.5V Drive | 20V | 250mA (Ta) | 2.2Ohm @ 100mA, 4.5V | 1V @ 1mA | - | 12pF @ 10V | 300mW | 150°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | US6 | ||
37.345 In Stock | 1 : 0,21000 € Cut Tape (CT) 5.000 : 0,05028 € Tape & Reel (TR) 1 : 0,24000 € Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 600mA | 620mOhm @ 600mA, 4.5V | 950mV @ 250µA | 0.7nC @ 4.5V | 21.3pF @ 10V | 265mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-XFDFN Exposed Pad | DFN1010B-6 | |||
4.761 In Stock | 1 : 0,21000 € Cut Tape (CT) 3.000 : 0,05771 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 300mA | 3Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.6nC @ 10V | 20pF @ 25V | 500mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-VSSOP, SC-88, SOT-363 | PG-SOT363-PO | |||
140.641 In Stock | 1 : 0,22000 € Cut Tape (CT) 4.000 : 0,05640 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 100mA | 4Ohm @ 10mA, 4V | 1.5V @ 100µA | - | 8.5pF @ 3V | 150mW | 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | ES6 | ||
48.979 In Stock 1.602.000 Factory | 1 : 0,24000 € Cut Tape (CT) 3.000 : 0,06363 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 1.07A, 845mA | 450mOhm @ 600mA, 4.5V | 1V @ 250µA | 0.74nC @ 4.5V | 60.67pF @ 10V | 330mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
743.474 In Stock | 1 : 0,26000 € Cut Tape (CT) 3.000 : 0,05553 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate, 1.2V Drive | 50V | 200mA | 2.2Ohm @ 200mA, 4.5V | 1V @ 1mA | - | 25pF @ 10V | 120mW | 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | UMT6 | ||
335.882 In Stock | 1 : 0,26000 € Cut Tape (CT) 3.000 : 0,07067 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate, 0.9V Drive | 50V | 200mA | 2.2Ohm @ 200mA, 4.5V | 800mV @ 1mA | - | 26pF @ 10V | 120mW | 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | UMT6 | ||
164.295 In Stock | 1 : 0,26000 € Cut Tape (CT) 8.000 : 0,06237 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate, 0.9V Drive | 50V | 200mA | 2.2Ohm @ 200mA, 4.5V | 800mV @ 1mA | - | 26pF @ 10V | 120mW | 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | EMT6 | ||
100.345 In Stock 3.012.000 Factory | 1 : 0,26000 € Cut Tape (CT) 3.000 : 0,06929 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate, 4.5V Drive | 30V | 3.4A, 2.8A | 60mOhm @ 3.1A, 10V | 2.3V @ 250µA | 13nC @ 10V | 400pF @ 15V | 840mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
6.247 In Stock 2.514.000 Factory | 1 : 0,26000 € Cut Tape (CT) 3.000 : 0,07014 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 3.8A, 2.5A | 55mOhm @ 3.4A, 10V | 1.5V @ 250µA | 12.3nC @ 10V | 422pF @ 15V | 850mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
130.063 In Stock | 1 : 0,29000 € Cut Tape (CT) 3.000 : 0,07666 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 880mA | 400mOhm @ 880mA, 2.5V | 750mV @ 1.6µA | 0.26nC @ 2.5V | 78pF @ 10V | 500mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-VSSOP, SC-88, SOT-363 | PG-SOT363-PO | |||
68.880 In Stock | 1 : 0,29000 € Cut Tape (CT) 3.000 : 0,07754 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 860mA | 350mOhm @ 200mA, 4.5V | 1.5V @ 250µA | 0.72nC @ 4.5V | 34pF @ 20V | 410mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
455.532 In Stock | 1 : 0,29000 € Cut Tape (CT) 4.000 : 0,07745 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 20V | 540mA | 550mOhm @ 540mA, 4.5V | 1V @ 250µA | 2.5nC @ 4.5V | 150pF @ 16V | 250mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
94.203 In Stock | 1 : 0,29000 € Cut Tape (CT) 3.000 : 0,08095 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 115mA | 7.5Ohm @ 50mA, 5V | 2V @ 250µA | - | 50pF @ 25V | 200mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88 (SC-70-6) | ||
28.803 In Stock | 1 : 0,29000 € Cut Tape (CT) 3.000 : 0,08075 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 630mA | 375mOhm @ 630mA, 4.5V | 1.5V @ 250µA | 3nC @ 4.5V | 46pF @ 20V | 270mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
12.395 In Stock | 1 : 0,29000 € Cut Tape (CT) 4.000 : 0,07651 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate, 1.5V Drive | 20V | 800mA (Ta), 720mA (Ta) | 240mOhm @ 500mA, 4.5V, 300mOhm @ 400mA, 4.5V | 1V @ 1mA | 2nC @ 4.5V, 1.76nC @ 4.5V | 90pF @ 10V, 110pF @ 10V | 150mW (Ta) | 150°C | - | - | Surface Mount | SOT-563, SOT-666 | ES6 | ||
37.586 In Stock | 1 : 0,30000 € Cut Tape (CT) 3.000 : 0,08177 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 400mA, 200mA | 700mOhm @ 200MA, 10V | 1.8V @ 100µA | - | 20pF @ 5V | 300mW | 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | US6 | ||
35.474 In Stock | 1 : 0,30000 € Cut Tape (CT) 3.000 : 0,08284 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 950mA | 350mOhm @ 950mA, 4.5V | 1.2V @ 1.6µA | 0.32nC @ 4.5V | 63pF @ 10V | 500mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-VSSOP, SC-88, SOT-363 | PG-SOT363-PO | |||
76.474 In Stock | 1 : 0,31000 € Cut Tape (CT) 4.000 : 0,08278 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 800mA | 380mOhm @ 500mA, 4.5V | 950mV @ 250µA | 0.68nC @ 4.5V | 83pF @ 10V | 500mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-563, SOT-666 | SOT-666 | |||
55.332 In Stock | 1 : 0,31000 € Cut Tape (CT) 4.000 : 0,08185 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | 20V | 430mA | 900mOhm @ 430mA, 4.5V | 1V @ 250µA | 2.5nC @ 4.5V | 175pF @ 16V | 250mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
15.332 In Stock | 1 : 0,32000 € Cut Tape (CT) 3.000 : 0,08795 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 610mA (Ta) | 396mOhm @ 500mA, 4.5V | 1V @ 250µA | 2nC @ 8V | 43pF @ 10V | 220mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SC-89 (SOT-563F) |