Single Bipolar Transistors

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1.835
Marketplace
25 : 0,03960 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA
100 @ 150mA, 10V
300 mW
300MHz
150°C (TJ)
Surface Mount
-
SOT-23
MMBT2907A
TRANS NPN 40V 0.2A SOT-23
MDD
333.000
Marketplace
12.000 : 0,04239 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
0.1µA (ICBO)
100 @ 10mA, 1V
200 mW
300MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
MMBT2907A
TRANS PNP 160V 0.6A SOT-23
MDD
12.000
Marketplace
12.000 : 0,05874 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
PNP
600 mA
160 V
1V @ 5mA, 50mA
0.1µA (ICBO)
80 @ 1mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
TRANS NPN 40V 0.6A SOT-23
MDD
33.000
Marketplace
12.000 : 0,06662 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
NPN
600 mA
40 V
400mV @ 15mA, 150mA
0.1µA (ICBO)
300 @ 150mA, 1V
300 mW
250MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
TRANS PNP 40V 0.6A SOT-23
MDD
12.000
Marketplace
12.000 : 0,06748 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
PNP
600 mA
40 V
400mV @ 15mA, 150mA
0.1µA (ICBO)
100 @ 150mA, 2V
300 mW
200MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
TRANS PNP 40V 0.2A SOT-23
MDD
24.000
Marketplace
12.000 : 0,07587 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
PNP
200 mA
40 V
300mV @ 5mA, 50mA
0.1µA (ICBO)
100 @ 10mA, 1V
200 mW
300MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
MMBT2907A
TRANS NPN 40V 0.6A SOT-23
MDD
78.000
Marketplace
12.000 : 0,07664 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
0.01µA (ICBO)
100 @ 150mA, 10V
300 mW
300MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
MMBT2907A
TRANS PNP 60V 0.6A SOT-23
MDD
12.000
Marketplace
6.000 : 0,11868 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
PNP
600 mA
60 V
1.6V @ 15mA, 500mA
20nA (ICBO)
100 @ 150mA, 10V
250 mW
200MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
TRANS NPN 160V 0.6A SOT-23
MDD
504.000
Marketplace
12.000 : 0,04778 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
NPN
600 mA
160 V
200mV @ 5mA, 50mA
50nA (ICBO)
100 @ 10mA, 5V
300 mW
300MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
TRANS NPN 300V 0.1A SOT-23
MDD
3.000.000
Marketplace
6.000 : 0,11886 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
NPN
100 mA
300 V
200mV @ 2mA, 20mA
0.25µA (ICBO)
60 @ 1mA, 10V
350 mW
50MHz
-65°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
60
Marketplace
5 : 0,04200 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
50nA
100 @ 150mA, 10V
250 mW
200MHz
150°C (TJ)
Surface Mount
-
SOT-23
Showing
of 11

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.