Single Bipolar Transistors

Results: 15
Stocking Options
Environmental Options
Media
Exclude
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TL431BFDT-QR
TRANS NPN 65V 0.1A TO-236AB
Nexperia USA Inc.
1.037
In Stock
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,02730 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
65 V
400mV @ 5mA, 100mA
15nA (ICBO)
110 @ 2mA, 5V
250 mW
100MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
GSFKW0202
TRANS NPN 65V 0.1A SOT-23
Good-Ark Semiconductor
8.467
In Stock
1 : 0,10000 €
Cut Tape (CT)
3.000 : 0,01773 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
NPN
100 mA
65 V
600mV @ 5mA, 100mA
15nA (ICBO)
110 @ 2mA, 5V
200 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
GSFC0601
TRANS NPN 65V 0.1A SOT-23
Good-Ark Semiconductor
4.539
In Stock
1 : 0,10000 €
Cut Tape (CT)
3.000 : 0,01773 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
NPN
100 mA
65 V
600mV @ 5mA, 100mA
15nA (ICBO)
110 @ 2mA, 5V
200 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
TL431BFDT-QR
TRANS NPN 65V 0.1A TO-236AB
Nexperia USA Inc.
0
In Stock
1 : 0,12000 €
Cut Tape (CT)
3.000 : 0,02022 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
65 V
400mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
250 mW
100MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
TRANS NPN 65V 0.1A TO-236AB
Nexperia USA Inc.
0
In Stock
1 : 0,15000 €
Cut Tape (CT)
10.000 : 0,02276 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
65 V
400mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
250 mW
100MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
TRANS NPN 65V 0.1A TO-236AB
Nexperia USA Inc.
0
In Stock
Check Lead Time
1 : 0,15000 €
Cut Tape (CT)
3.000 : 0,02775 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
65 V
400mV @ 5mA, 100mA
15nA (ICBO)
110 @ 2mA, 5V
250 mW
100MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
TRANS NPN 65V 0.1A TO-236AB
Nexperia USA Inc.
0
In Stock
1 : 0,15000 €
Cut Tape (CT)
10.000 : 0,02276 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
65 V
400mV @ 5mA, 100mA
15nA (ICBO)
110 @ 2mA, 5V
250 mW
100MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
TRANS NPN 65V 0.1A TO-236AB
Nexperia USA Inc.
0
In Stock
10.000 : 0,01715 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
NPN
100 mA
65 V
400mV @ 5mA, 100mA
15nA (ICBO)
110 @ 2mA, 5V
250 mW
100MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
TRANS NPN 65V 0.1A TO-236AB
Nexperia USA Inc.
0
In Stock
10.000 : 0,01715 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
NPN
100 mA
65 V
400mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
250 mW
100MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
TRANS NPN 65V 0.1A TO-236AB
Nexperia USA Inc.
0
In Stock
3.000 : 0,02108 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
NPN
100 mA
65 V
400mV @ 5mA, 100mA
15nA (ICBO)
110 @ 2mA, 5V
250 mW
100MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
TRANS NPN 65V 0.1A TO-236AB
Nexperia USA Inc.
0
In Stock
3.000 : 0,02108 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
NPN
100 mA
65 V
400mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
250 mW
100MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
TRANS NPN 65V 0.1A TO-236AB
Nexperia USA Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
NPN
100 mA
65 V
400mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
250 mW
100MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
TRANS NPN 65V 0.1A TO-236AB
Nexperia USA Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
NPN
100 mA
65 V
400mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
250 mW
100MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
TRANS NPN 65V 0.1A TO-236AB
Nexperia USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
NPN
100 mA
65 V
400mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
250 mW
100MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
TRANS NPN 65V 0.1A TO-236AB
Nexperia USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
NPN
100 mA
65 V
400mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
250 mW
100MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
Showing
of 15

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.