Bipolar RF Transistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42.827 In Stock | 1 : 0,11000 € Cut Tape (CT) 3.000 : 0,04339 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 8GHz | 0.9dB ~ 1.3dB @ 900MHz ~ 1.8GHz | 19dB | 250mW | 70 @ 10mA, 8V | 35mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | PG-SOT323 | ||
33.022 In Stock | 1 : 0,21000 € Cut Tape (CT) 3.000 : 0,08358 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 12V | 11GHz | 0.6dB @ 900MHz | 18dB | 450mW | 60 @ 15mA, 8V | 50mA | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) | ||
75.168 In Stock | 1 : 0,21000 € Cut Tape (CT) 15.000 : 0,08036 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 9V | 14GHz | 1dB ~ 1.3dB @ 1.8GHz ~ 3GHz | 11.5dB ~ 16dB | 210mW | 90 @ 15mA, 3V | 35mA | 150°C (TJ) | - | - | Surface Mount | SC-101, SOT-883 | PG-TSLP-3-1 | ||
2.865 In Stock | 1 : 0,31000 € Cut Tape (CT) 3.000 : 0,13140 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 12V | 10GHz | 0.6dB @ 900MHz | 18.5dB | 450mW | 60 @ 5mA, 8V | 30mA | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SC-70 | ||
151.867 In Stock | 1 : 0,35000 € Cut Tape (CT) 3.000 : 0,15119 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 4.5V | 37GHz | 0.8dB ~ 1.9dB @ 1.8GHz ~ 6GHz | 10.5dB ~ 21.5dB | 500mW | 110 @ 80mA, 3V | 150mA | 150°C (TJ) | - | - | Surface Mount | SC-82A, SOT-343 | PG-SOT343-3D | ||
3.241 In Stock | 1 : 0,41000 € Cut Tape (CT) 3.000 : 0,15779 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 4.7V | 46GHz | 0.6dB ~ 2dB @ 150MHz ~ 10GHz | 7dB ~ 30dB | 200mW | 110 @ 30mA, 3V | 50mA | 150°C (TJ) | - | - | Surface Mount | SC-82A, SOT-343 | PG-SOT343-4-2 | ||
14.918 In Stock | 1 : 0,46000 € Cut Tape (CT) 3.000 : 0,20697 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 5V | 24GHz | 1.25dB @ 1.8GHz | 15.5dB | 450mW | 60 @ 50mA, 4V | 100mA | 150°C (TJ) | - | - | Surface Mount | SC-82A, SOT-343 | PG-SOT343-3D | ||
15.086 In Stock | 1 : 0,75000 € Cut Tape (CT) 3.000 : 0,34676 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | 2 NPN (Dual) | 12V | 10GHz | 0.65dB @ 900MHz | 19dB | 450mW | 60 @ 5mA, 8V | 30mA | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
9.073 In Stock | 1 : 0,75000 € Cut Tape (CT) 1.000 : 0,36591 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 12V | 10.5GHz | 1.3dB @ 1.8GHz | 8.5dB | 1W | 60 @ 30mA, 8V | 60mA | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
9.624 In Stock | 1 : 0,92000 € Cut Tape (CT) 1.000 : 0,45776 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 12V | 8.5GHz | - | 8dB | 2W | 60 @ 80mA, 8V | 200mA | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SC-73 | ||
4.547 In Stock | 1 : 1,25000 € Cut Tape (CT) 3.000 : 0,32894 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 2.8V | 25GHz | 0.4dB ~ 0.5dB @ 1.5GHz ~ 2.4GHz | - | 234mW | 235 @ 10mA, 2V | 100mA | 150°C (TJ) | - | - | Surface Mount | SOT-343F | 4-DFP | ||
4.963 In Stock | 1 : 9,47000 € Cut Tape (CT) 2.500 : 5,62740 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 NPN + 2 PNP | 12V, 15V | 8GHz, 5.5GHz | 3.5dB @ 1GHz | - | 150mW | 40 @ 10mA, 2V / 20 @ 10mA, 2V | 65mA | 150°C (TJ) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
3.709 In Stock | 1 : 11,90000 € Tube | - | Tube | Active | 5 NPN | 12V | 8GHz | 3.5dB @ 1GHz | - | 150mW | 40 @ 10mA, 2V | 65mA | 150°C (TJ) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
40 In Stock | 1 : 216,57000 € Tray | - | Tray | Active | NPN | 50V | - | - | 14dB | 250W | 10 @ 5A, 10V | 16A | - | - | - | Chassis Mount | 211-11, Style 2 | 211-11, Style 2 | ||
81.376 In Stock | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,02699 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 25V | 650MHz | - | - | 225mW | 60 @ 4mA, 10V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
17.086 In Stock | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,04167 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 25V | 800MHz | - | - | 225mW | 120 @ 4mA, 10V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
9.451 In Stock | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,02252 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 25V | 650MHz | - | - | 350mW | 60 @ 4mA, 10V | - | - | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
7.570 In Stock | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,02661 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 25V | 650MHz | - | - | 300mW | 60 @ 4mA, 10V | 50mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
15.559 In Stock 15.000 Factory | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,03333 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 15V | 600MHz | 6dB @ 60MHz | 11dB | 225mW | 20 @ 3mA, 1V | 50mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
29.755 In Stock | 1 : 0,10000 € Cut Tape (CT) 3.000 : 0,03837 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 20V | 600MHz | - | - | 225mW | 60 @ 5mA, 10V | 50mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
6.774 In Stock | 1 : 0,10000 € Bulk | - | Bulk | Active | NPN | 25V | 650MHz | - | - | 350mW | 60 @ 4mA, 10V | - | 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
3.727 In Stock 118.000 Factory | 2.000 : 0,03955 € Tape & Box (TB) 1 : 0,10000 € Cut Tape (CT) | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN | 25V | 650MHz | - | - | 350mW | 60 @ 4mA, 10V | - | 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
32.540 In Stock | 1 : 0,11000 € Cut Tape (CT) 3.000 : 0,04339 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 8GHz | 0.9dB ~ 1.2dB @ 900MHz ~ 1.8GHz | 19dB | 175mW | 70 @ 5mA, 8V | 20mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | PG-SOT323 | ||
52.745 In Stock | 1 : 0,14000 € Cut Tape (CT) 3.000 : 0,04420 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 8GHz | 1dB ~ 1.6dB @ 900MHz ~ 1.8GHz | 13.5dB ~ 20.5dB | 580mW | 70 @ 30mA, 8V | 80mA | 150°C (TJ) | - | - | Surface Mount | SC-82A, SOT-343 | PG-SOT343-3D | ||
26.739 In Stock | 1 : 0,15000 € Cut Tape (CT) 3.000 : 0,05907 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 15V | 5GHz | 1.4dB ~ 2dB @ 900MHz ~ 1.8GHz | 10.5dB ~ 16dB | 280mW | 70 @ 15mA, 8V | 45mA | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 |