Bipolar Transistor Arrays

Results: 2.104
Stocking Options
Environmental Options
Media
Exclude
2.104Results

Showing
of 2.104
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-363
MBT3904DW1T1G
TRANS 2NPN 40V 200MA SC88/SC70
onsemi
85.841
In Stock
1 : 0,15000 €
Cut Tape (CT)
3.000 : 0,03008 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual)
200mA
40V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
150mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SOT-363
BC846BDW1T1G
TRANS 2NPN 65V 100MA SC88/SC70
onsemi
73.600
In Stock
1 : 0,16000 €
Cut Tape (CT)
3.000 : 0,03256 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual)
100mA
65V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
380mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SOT-363
MBT3946DW1T1G
TRANS NPN/PNP 40V 0.2A SC88/SC70
onsemi
68.298
In Stock
1 : 0,16000 €
Cut Tape (CT)
3.000 : 0,03203 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 NPN, 1 PNP
200mA
40V
300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA
-
100 @ 10mA, 1V
150mW
300MHz, 250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SOT-363
MBT2222ADW1T1G
TRANS 2NPN 40V 600MA SC88/SC70
onsemi
142.267
In Stock
1 : 0,17000 €
Cut Tape (CT)
3.000 : 0,03459 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual)
600mA
40V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
150mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
16-SO
ULN2003D1013TR
IC PWR RELAY 7NPN 1:1 16SO
STMicroelectronics
53.624
In Stock
1 : 0,32000 €
Cut Tape (CT)
2.500 : 0,13604 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
16-DIP SOT38-1
ULN2003A
IC PWR RELAY 7NPN 1:1 16DIP
STMicroelectronics
7.356
In Stock
1 : 0,37000 €
Tube
Tube
Active
-
-
-
-
-
-
-
-
-40°C ~ 85°C (TA)
-
-
Through Hole
16-DIP (0.300", 7.62mm)
16-DIP
DT2042-04SOQ-7
DMMT5401-7-F
TRANS 2PNP 150V 200MA SOT-26
Diodes Incorporated
314.181
In Stock
1 : 0,38000 €
Cut Tape (CT)
3.000 : 0,06910 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 PNP (Dual) Matched Pair
200mA
150V
500mV @ 5mA, 50mA
50nA (ICBO)
60 @ 10mA, 5V
300mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-26
DT2042-04SOQ-7
DMMT5551-7-F
TRANS 2NPN 160V 200MA SOT-26
Diodes Incorporated
32.971
In Stock
1 : 0,38000 €
Cut Tape (CT)
3.000 : 0,08129 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual) Matched Pair
200mA
160V
200mV @ 5mA, 50mA
50nA (ICBO)
80 @ 10mA, 5V
300mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-26
16-TSSOP
ULN2003APWR
TRAN 7NPN DARL 50V 0.5A 16TSSOP
Texas Instruments
13.090
In Stock
1 : 0,40000 €
Cut Tape (CT)
2.000 : 0,17422 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-40°C ~ 70°C (TA)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
SOT 363
DMMT3904W-7-F
TRANS 2NPN 40V 200MA SOT-363
Diodes Incorporated
135.011
In Stock
1 : 0,44000 €
Cut Tape (CT)
3.000 : 0,09791 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual) Matched Pair
200mA
40V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
200mW
300MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
SOT 363
DMMT3906W-7-F
TRANS 2PNP 40V 200MA SOT-363
Diodes Incorporated
133.041
In Stock
657.000
Factory
1 : 0,44000 €
Cut Tape (CT)
3.000 : 0,09791 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 PNP (Dual) Matched Pair
200mA
40V
400mV @ 5mA, 50mA
-
100 @ 10mA, 1V
200mW
250MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
EMT6
EMX1T2R
TRANS 2NPN DUAL 50V 150MA EMT6
Rohm Semiconductor
12.503
In Stock
1 : 0,46000 €
Cut Tape (CT)
8.000 : 0,08913 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual)
150mA
50V
400mV @ 5mA, 50mA
100nA (ICBO)
120 @ 1mA, 6V
150mW
180MHz
150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
EMT6
MC14017BDR2
MC1413DR2G
TRANS 7NPN DARL 50V 500MA 16SOIC
onsemi
40.024
In Stock
70.000
Factory
1 : 0,46000 €
Cut Tape (CT)
2.500 : 0,20498 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7 NPN Darlington
500mA
50V
1.6V @ 500µA, 350mA
-
1000 @ 350mA, 2V
-
-
150°C (TJ)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-SO
ULQ2003D1013TR
TRANS 7NPN DARL 50V 500MA 16-SO
STMicroelectronics
15.964
In Stock
1 : 0,49000 €
Cut Tape (CT)
2.500 : 0,21758 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7 NPN Darlington
500mA
50V
1.6V @ 500µA, 350mA
-
1000 @ 350mA, 2V
-
-
150°C (TJ)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
MC14017BDR2
MC1413BDR2G
TRANS 7NPN DARL 50V 500MA 16SOIC
onsemi
10.672
In Stock
1 : 0,51000 €
Cut Tape (CT)
2.500 : 0,22901 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7 NPN Darlington
500mA
50V
1.6V @ 500µA, 350mA
-
1000 @ 350mA, 2V
-
-
150°C (TJ)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
SG6858TZ
FMB3904
TRANS 2NPN 40V 200MA SUPERSOT-6
onsemi
28.809
In Stock
1 : 0,53000 €
Cut Tape (CT)
3.000 : 0,12079 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual)
200mA
40V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
700mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SuperSOT™-6
SG6858TZ
FMB3946
TRANS NPN/PNP 40V 0.2A SUPERSOT6
onsemi
2.794
In Stock
147.000
Factory
1 : 0,56000 €
Cut Tape (CT)
3.000 : 0,12775 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 NPN, 1 PNP
200mA
40V
250mV @ 1mA, 10mA
50nA (ICBO)
100 @ 10mA, 1V
700mW
200MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SuperSOT™-6
16 SOIC
ULN2004ADR
TRANS 7NPN DARL 50V 0.5A 16SOIC
Texas Instruments
11.569
In Stock
1 : 0,65000 €
Cut Tape (CT)
2.500 : 0,15687 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-40°C ~ 105°C (TA)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-DIP SOT38-1
ULN2003AN
TRANS 7NPN DARL 50V 0.5A 16DIP
Texas Instruments
1.825
In Stock
1 : 0,71000 €
Tube
Bulk
Tube
Active
-
-
-
-
-
-
-
-
-40°C ~ 70°C (TA)
-
-
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
MC14017BDR2
ULN2003ADR2G
TRANS 7NPN DARL 50V 0.5A 16SOIC
onsemi
20.969
In Stock
1 : 0,88000 €
Cut Tape (CT)
2.500 : 0,22088 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-40°C ~ 70°C (TA)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
ULN2003LVDR
TRANS 7NPN DARL 8V 0.5A 16SOIC
Texas Instruments
8.062
In Stock
1 : 0,89000 €
Cut Tape (CT)
2.500 : 0,22643 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
SOT-23-6
ZXTD4591E6TA
TRANS NPN/PNP 60V 1A SOT23-6
Diodes Incorporated
21.811
In Stock
9.000
Factory
1 : 0,92000 €
Cut Tape (CT)
3.000 : 0,22899 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 NPN, 1 PNP
1A
60V
600mV @ 100mA, 1A / 500mV @ 100mA, 1A
100nA
100 @ 500mA, 5V
1.1W
150MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
DT2042-04SOQ-7
ZXTD6717E6TA
TRANS NPN/PNP 15V/12V SOT-26
Diodes Incorporated
11.321
In Stock
1 : 0,92000 €
Cut Tape (CT)
3.000 : 0,22899 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 NPN, 1 PNP
1.5A, 1.25A
15V, 12V
245mV @ 20mA, 1.5A / 240mV @ 100mA, 1.25A
10nA
250 @ 500mA, 2V / 200 @ 500mA, 2V
1.1W
180MHz, 220MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-26
16 SOIC
ULQ2003AQDRQ1
IC PWR DRIVER NPN 1:1 16SOIC
Texas Instruments
12.734
In Stock
1 : 0,95000 €
Cut Tape (CT)
2.500 : 0,24186 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
ULN2003AIDR
IC PWR RELAY 7NPN 1:1 16SOIC
Texas Instruments
161
In Stock
1 : 1,02000 €
Cut Tape (CT)
2.500 : 0,26364 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-40°C ~ 105°C (TA)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Showing
of 2.104

Bipolar Transistor Arrays


Bipolar transistor arrays incorporate two or more discrete transistors in a shared package, either as electrically separate entities or with interconnections of some form between them being made inside the device package. Arrays in which the devices contained have closely matched or complementary characteristics, the co-packaged character minimizes temperature differences between devices during operation.