Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
IGBT Type
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Collector Pulsed (Icm)
Vce(on) (Max) @ Vge, Ic
Power - Max
Switching Energy
Input Type
Gate Charge
Td (on/off) @ 25°C
Test Condition
Reverse Recovery Time (trr)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1.000
In Stock
1 : 1,98000 €
Tube
-
Tube
ActiveField Stop650 V30 A60 A2V @ 15V, 15A48 W270µJ (on), 86µJ (off)Standard61 nC19ns/128ns400V, 15A, 10Ohm, 15V150 ns-40°C ~ 175°C (TJ)Through HoleTO-220-3 Full Pack, Isolated TabITO-220AB
TO-247-3
DGTD65T40S2PT
IGBT 600V-X TO247 TUBE 0.45K
Diodes Incorporated
0
In Stock
450 : 2,26420 €
Tube
-
Tube
Last Time BuyField Stop650 V80 A120 A2.3V @ 15V, 40A230 W500µJ (on), 400µJ (off)Standard60 nC6ns/55ns400V, 40A, 10Ohm, 15V60 ns-40°C ~ 175°C (TJ)Through HoleTO-247-3TO-247
TO-247-3
DGTD65T40S1PT
IGBT 600V-X TO247 TUBE 0.45K
Diodes Incorporated
0
In Stock
450 : 3,12676 €
Tube
-
Tube
ActiveField Stop650 V80 A160 A2.4V @ 15V, 40A341 W1.15mJ (on), 350µJ (off)Standard219 nC58ns/245ns400V, 40A, 7.9Ohm, 15V145 ns-40°C ~ 175°C (TJ)Through HoleTO-247-3TO-247
TO-247-3
DGTD65T60S2PT
IGBT 600V-X TO247 TUBE 0.45K
Diodes Incorporated
0
In Stock
450 : 3,28322 €
Tube
-
Tube
Last Time BuyField Stop650 V100 A180 A2.4V @ 15V, 60A428 W920µJ (on), 530µJ (off)Standard95 nC42ns/142ns400V, 60A, 7Ohm, 15V205 ns-40°C ~ 175°C (TJ)Through HoleTO-247-3TO-247
TO-247-3
DGTD65T50S1PT
IGBT 600V-X TO247 TUBE 0.45K
Diodes Incorporated
0
In Stock
450 : 3,84924 €
Tube
-
Tube
Last Time BuyField Stop650 V100 A200 A2.4V @ 15V, 50A375 W770µJ (on), 550µJ (off)Standard287 nC58ns/328ns400V, 50A, 7.9Ohm, 15V80 ns-40°C ~ 175°C (TJ)Through HoleTO-247-3TO-247
TO-247-3
DGTD120T25S1PT
IGBT 1200V-X TO247 TUBE 0.45K
Diodes Incorporated
0
In Stock
450 : 5,22736 €
Tube
-
Tube
ActiveField Stop1200 V50 A100 A2.4V @ 15V, 25A348 W1.44mJ (on), 550µJ (off)Standard204 nC73ns/269ns600V, 25A, 23Ohm, 15V100 ns-40°C ~ 175°C (TJ)Through HoleTO-247-3TO-247
TO-247-3
DGTD120T40S1PT
IGBT 1200V-X TO247 TUBE 0.45K
Diodes Incorporated
0
In Stock
450 : 6,56464 €
Tube
-
Tube
Last Time BuyField Stop1200 V80 A160 A2.4V @ 15V, 40A357 W1.96mJ (on), 540µJ (off)Standard341 nC65ns/308ns600V, 40A, 10Ohm, 15V100 ns-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247
Showing
of 7

Transistors - IGBTs - Single


Single IGBTs (Insulated Gate Bipolar Transistors) are multilayered semiconductor devices with three terminals that can handle high currents and have fast switching features. They are characterized by type, collector-emitter breakdown voltage, collector current, pulsed collector current, VCE(ON), switching energy, and gate charge.