Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.6A (Tc) | 4.5V, 10V | 173mOhm @ 5A, 10V | 2V @ 1mA | - | ±10V | 619 pF @ 25 V | - | 8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SC-73 | TO-261-4, TO-261AA | |||
0 In Stock 5.307 Marketplace | 628 : 0,47059 € Bulk | Bulk Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 53A (Tc) | 4.5V, 10V | 22mOhm @ 25A, 10V | 2V @ 1mA | - | ±10V | 3120 pF @ 25 V | - | 138W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock 1.364 Marketplace | 722 : 0,41177 € Bulk | Bulk Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 54A (Tc) | 4.5V, 10V | 18mOhm @ 25A, 10V | 2V @ 1mA | - | ±10V | 2210 pF @ 25 V | - | 118W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock 1.936 Marketplace | 1.069 : 0,27451 € Bulk | Bulk Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 11A (Tc) | 4.5V, 10V | 173mOhm @ 5A, 10V | 2V @ 1mA | - | ±15V | 619 pF @ 25 V | - | 54W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock | 157 : 1,56866 € Tube | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 75A (Tc) | 10V | 4.1mOhm @ 50A, 10V | 4V @ 1mA | 83 nC @ 10 V | ±20V | 6808 pF @ 25 V | Temperature Sensing Diode | 272W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-5 | TO-220-5 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 7A (Tc) | 10V | 80mOhm @ 10A, 10V | 4V @ 1mA | 12 nC @ 10 V | ±20V | 500 pF @ 25 V | - | 8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SC-73 | TO-261-4, TO-261AA | |||
0 In Stock 3.041 Marketplace | 314 : 0,94118 € Tube | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 120A (Tc) | 4.5V, 10V | 2.7mOhm @ 25A, 10V | 2.8V @ 1mA | 199 nC @ 10 V | ±16V | 11334 pF @ 25 V | - | 263W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock 5.171 Marketplace | 243 : 1,21568 € Tube | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 120A (Tc) | 4.5V, 10V | 2.3mOhm @ 25A, 10V | 2.8V @ 1mA | 260 nC @ 10 V | ±16V | 15100 pF @ 25 V | - | 306W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock 5.004 Marketplace | 314 : 0,94118 € Tube | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 120A (Tc) | 4.5V, 10V | 2.4mOhm @ 25A, 10V | 2.8V @ 1mA | 168 nC @ 10 V | ±16V | 10918 pF @ 25 V | - | 263W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock 3.183 Marketplace | 243 : 1,21568 € Tube | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 120A (Tc) | 4.5V, 10V | 2.2mOhm @ 25A, 10V | 2.8V @ 1mA | 229 nC @ 10 V | ±16V | 14964 pF @ 25 V | - | 306W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock | 714 : 0,31373 € Bulk | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 100A (Tc) | 4.5V, 10V | 3.3mOhm @ 25A, 10V | 2.15V @ 1mA | 30.5 nC @ 4.5 V | ±20V | 4840 pF @ 12 V | - | 62.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 23.7A (Tc) | 4.5V, 10V | 6.5mOhm @ 14A, 10V | 2V @ 1mA | 30.3 nC @ 4.5 V | ±20V | 2800 pF @ 20 V | - | 6.25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock 4.008 Marketplace | 370 : 0,79414 € Tube | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 100A (Tc) | 4.5V, 10V | 3.3mOhm @ 25A, 10V | 2.8V @ 1mA | 114 nC @ 10 V | ±16V | 6960 pF @ 25 V | - | 204W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock | 2.000 : 0,11765 € Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.1A (Tc) | 4.5V, 10V | 65mOhm @ 2.5A, 10V | 2V @ 1mA | 13.1 nC @ 10 V | ±15V | 500 pF @ 20 V | - | 1.75W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SC-74 | SC-74, SOT-457 | |||
0 In Stock 10.173 Marketplace | 2.404 : 0,11765 € Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 5.7A (Tc) | 4.5V, 10V | 34mOhm @ 2.5A, 10V | 2V @ 1mA | 13.1 nC @ 10 V | ±15V | 500 pF @ 20 V | - | 1.75W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SC-74 | SC-74, SOT-457 | |||
0 In Stock 20.250 Marketplace | 2.404 : 0,11765 € Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 5.7A (Tc) | 1.8V, 4.5V | 34mOhm @ 2A, 4.5V | 700mV @ 1mA (Typ) | 10.6 nC @ 4.5 V | ±8V | 740 pF @ 10 V | - | 1.75W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SC-74 | SC-74, SOT-457 | |||
0 In Stock 2.000 Marketplace | 489 : 0,59804 € Bulk | Bulk Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 75A (Tc) | 4.5V, 10V | 9mOhm @ 25A, 10V | 2V @ 1mA | 68 nC @ 5 V | ±15V | 4307 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock 4.084 Marketplace | 304 : 0,97059 € Bulk | Bulk Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 75A (Tj) | 4.5V, 10V | 8.5mOhm @ 25A, 10V | 2V @ 1mA | - | ±10V | 8840 pF @ 25 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock 4.012 Marketplace | 295 : 1,00000 € Bulk | Bulk Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 75A (Tc) | 4.5V, 10V | 4.6mOhm @ 25A, 10V | 2V @ 1mA | - | ±10V | 8600 pF @ 25 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock | 332 : 0,88235 € Tube | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 75A (Tc) | 10V | 6mOhm @ 25A, 10V | 4V @ 1mA | 64 nC @ 10 V | ±20V | 5100 pF @ 25 V | - | 254W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock 1.000 Marketplace | 295 : 1,00000 € Bulk | Bulk Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 75A (Tc) | 10V | 4.5mOhm @ 25A, 10V | 4V @ 1mA | 117 nC @ 10 V | ±20V | 5730 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 90A (Tc) | 4.5V, 10V | 6.2mOhm @ 15A, 10V | 2.8V @ 1mA | 67 nC @ 10 V | ±16V | 3720 pF @ 25 V | - | 128W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
0 In Stock 56.265 Marketplace | 2.885 : 0,09804 € Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.76A (Tc) | 2.5V, 4.5V | 85mOhm @ 3.6A, 4.5V | 650mV @ 1mA (Min) | 5.4 nC @ 4.5 V | ±8V | 230 pF @ 10 V | - | 1.92W (Tc) | -65°C ~ 150°C (TJ) | Surface Mount | SOT-23 (TO-236AB) | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.02A (Tc) | 1.8V, 4.5V | 340mOhm @ 200mA, 4.5V | 1V @ 250µA | 0.89 nC @ 4.5 V | ±8V | 45 pF @ 20 V | - | 560mW (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SC-70 | SC-70, SOT-323 | |||
0 In Stock 1.963 Marketplace | 431 : 0,68629 € Tube | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 4.5V, 10V | 4.8mOhm @ 25A, 10V | 2.8V @ 1mA | 88 nC @ 10 V | ±16V | 5200 pF @ 25 V | - | 158W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 |