Showing
1 - 18
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT1118
PMDPB65UP,115
MOSFET 2P-CH 20V 3.5A SOT1118
NXP USA Inc.
0
In Stock
1.519 : 0,19608 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete2 P-Channel (Dual)Logic Level Gate20V3.5A70mOhm @ 1A, 4.5V1V @ 250µA6nC @ 4.5V380pF @ 10V520mW150°C (TJ)Surface Mount6-UDFN Exposed Pad6-HUSON (2x2)
SOT 363
PMGD8000LN,115
MOSFET 2N-CH 30V 0.125A 6TSSOP
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete2 N-Channel (Dual)Logic Level Gate30V125mA8Ohm @ 10mA, 4V1.5V @ 100µA0.35nC @ 4.5V18.5pF @ 5V200mW-55°C ~ 150°C (TJ)Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
8-TSSOP
PMWD26UN,518
MOSFET 2N-CH 20V 7.8A 8TSSOP
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete2 N-Channel (Dual)Logic Level Gate20V7.8A30mOhm @ 3.5A, 4.5V700mV @ 1mA23.6nC @ 4.5V1366pF @ 16V3.1W-55°C ~ 150°C (TJ)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
8-TSSOP
PMWD20XN,118
MOSFET 2N-CH 20V 10.4A 8TSSOP
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete2 N-Channel (Dual)Logic Level Gate20V10.4A22mOhm @ 4.2A, 10V1.5V @ 1mA11.6nC @ 4.5V740pF @ 16V4.2W-55°C ~ 150°C (TJ)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
SOT 363
PMGD400UN,115
MOSFET 2N-CH 30V 0.71A 6TSSOP
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete2 N-Channel (Dual)Logic Level Gate30V710mA480mOhm @ 200mA, 4.5V1V @ 250µA0.89nC @ 4.5V43pF @ 25V410mW-55°C ~ 150°C (TJ)Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
8-TSSOP
PMWD15UN,518
MOSFET 2N-CH 20V 11.6A 8TSSOP
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete2 N-Channel (Dual)Logic Level Gate20V11.6A18.5mOhm @ 5A, 4.5V700mV @ 1mA22.2nC @ 4.5V1450pF @ 16V4.2W-55°C ~ 150°C (TJ)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
8-TSSOP
PMWD16UN,518
MOSFET 2N-CH 20V 9.9A 8TSSOP
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete2 N-Channel (Dual)Logic Level Gate20V9.9A19mOhm @ 3.5A, 4.5V700mV @ 1mA23.6nC @ 4.5V1366pF @ 16V3.1W-55°C ~ 150°C (TJ)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
8-TSSOP
PMWD19UN,518
MOSFET 2N-CH 30V 5.6A 8TSSOP
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete2 N-Channel (Dual)Logic Level Gate30V5.6A23mOhm @ 3.5A, 4.5V700mV @ 1mA28nC @ 5V1478pF @ 10V2.3W-55°C ~ 150°C (TJ)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
8-TSSOP
PMWD30UN,518
MOSFET 2N-CH 30V 5A 8TSSOP
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Obsolete2 N-Channel (Dual)Logic Level Gate30V5A33mOhm @ 3.5A, 4.5V700mV @ 1mA28nC @ 5V1478pF @ 10V2.3W-55°C ~ 150°C (TJ)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
SOT1118
PMDPB28UN,115
MOSFET 2N-CH 20V 4.6A HUSON6
NXP USA Inc.
0
In Stock
310.680
Marketplace
1.443 : 0,20588 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete2 N-Channel (Dual)Logic Level Gate20V4.6A37mOhm @ 4.6A, 4.5V1V @ 250µA4.7nC @ 4.5V265pF @ 10V510mW-55°C ~ 150°C (TJ)Surface Mount6-UDFN Exposed Pad6-HUSON (2x2)
SOT1118
PMDPB38UNE,115
MOSFET 2N-CH 20V 4A HUSON6
NXP USA Inc.
0
In Stock
77.975
Marketplace
3.606 : 0,07843 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete2 N-Channel (Dual)Logic Level Gate20V4A46mOhm @ 3A, 4.5V1V @ 250µA4.4nC @ 4.5V268pF @ 10V510mW-55°C ~ 150°C (TJ)Surface Mount6-UDFN Exposed Pad6-HUSON (2x2)
SOT1118
PMDPB42UN,115
MOSFET 2N-CH 20V 3.9A HUSON6
NXP USA Inc.
0
In Stock
159.456
Marketplace
1.443 : 0,20588 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete2 N-Channel (Dual)Logic Level Gate20V3.9A50mOhm @ 3.9A, 4.5V1V @ 250µA3.5nC @ 4.5V185pF @ 10V510mW-55°C ~ 150°C (TJ)Surface Mount6-UDFN Exposed Pad6-HUSON (2x2)
SOT1118
PMDPB56XN,115
MOSFET 2N-CH 30V 3.1A HUSON6
NXP USA Inc.
0
In Stock
54.000
Marketplace
1.443 : 0,20588 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete2 N-Channel (Dual)Logic Level Gate30V3.1A73mOhm @ 3.1A, 4.5V1.5V @ 250µA2.9nC @ 4.5V170pF @ 15V510mW-55°C ~ 150°C (TJ)Surface Mount6-UDFN Exposed Pad6-HUSON (2x2)
SOT1118
PMDPB95XNE,115
MOSFET 2N-CH 30V 2.4A HUSON6
NXP USA Inc.
0
In Stock
309.000
Marketplace
4.808 : 0,05882 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete2 N-Channel (Dual)Logic Level Gate30V2.4A120mOhm @ 2A, 4.5V1.5V @ 250µA2.5nC @ 4.5V143pF @ 15V475mW-55°C ~ 150°C (TJ)Surface Mount6-UDFN Exposed Pad6-HUSON (2x2)
SOT 363
PMGD130UN,115
MOSFET 2N-CH 20V 1.2A 6TSSOP
NXP USA Inc.
0
In Stock
3.206 : 0,08823 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete2 N-Channel (Dual)Logic Level Gate20V1.2A145mOhm @ 1.2A, 4.5V1V @ 250µA1.3nC @ 4.5V83pF @ 10V390mW-55°C ~ 150°C (TJ)Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
SOT 363
PMGD175XN,115
MOSFET 2N-CH 30V 0.9A 6TSSOP
NXP USA Inc.
0
In Stock
3.206 : 0,08823 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete2 N-Channel (Dual)Logic Level Gate30V900mA225mOhm @ 1A, 4.5V1.5V @ 250µA1.1nC @ 4.5V75pF @ 15V390mW-55°C ~ 150°C (TJ)Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
8-SO
SI9936DY,518
MOSFET 2N-CH 30V 5A SOT96-1
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete2 N-Channel (Dual)Logic Level Gate30V5A50mOhm @ 5A, 10V1V @ 250µA35nC @ 10V-900mW150°C (TJ)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SO
8-SO
PHN210,118
MOSFET 2N-CH 30V 8SOIC
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete2 N-Channel (Dual)Logic Level Gate30V-100mOhm @ 2.2A, 10V2.8V @ 1mA6nC @ 10V250pF @ 20V2W-65°C ~ 150°C (TJ)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SO
Showing
1 - 18
of 18

Transistors - FETs, MOSFETs - Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.