Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | 2 P-Channel (Dual) | Logic Level Gate | 20V | 3.5A | 70mOhm @ 1A, 4.5V | 1V @ 250µA | 6nC @ 4.5V | 380pF @ 10V | 520mW | 150°C (TJ) | Surface Mount | 6-UDFN Exposed Pad | 6-HUSON (2x2) | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 2 N-Channel (Dual) | Logic Level Gate | 30V | 125mA | 8Ohm @ 10mA, 4V | 1.5V @ 100µA | 0.35nC @ 4.5V | 18.5pF @ 5V | 200mW | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 2 N-Channel (Dual) | Logic Level Gate | 20V | 7.8A | 30mOhm @ 3.5A, 4.5V | 700mV @ 1mA | 23.6nC @ 4.5V | 1366pF @ 16V | 3.1W | -55°C ~ 150°C (TJ) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 2 N-Channel (Dual) | Logic Level Gate | 20V | 10.4A | 22mOhm @ 4.2A, 10V | 1.5V @ 1mA | 11.6nC @ 4.5V | 740pF @ 16V | 4.2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 2 N-Channel (Dual) | Logic Level Gate | 30V | 710mA | 480mOhm @ 200mA, 4.5V | 1V @ 250µA | 0.89nC @ 4.5V | 43pF @ 25V | 410mW | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 2 N-Channel (Dual) | Logic Level Gate | 20V | 11.6A | 18.5mOhm @ 5A, 4.5V | 700mV @ 1mA | 22.2nC @ 4.5V | 1450pF @ 16V | 4.2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 2 N-Channel (Dual) | Logic Level Gate | 20V | 9.9A | 19mOhm @ 3.5A, 4.5V | 700mV @ 1mA | 23.6nC @ 4.5V | 1366pF @ 16V | 3.1W | -55°C ~ 150°C (TJ) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 2 N-Channel (Dual) | Logic Level Gate | 30V | 5.6A | 23mOhm @ 3.5A, 4.5V | 700mV @ 1mA | 28nC @ 5V | 1478pF @ 10V | 2.3W | -55°C ~ 150°C (TJ) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 2 N-Channel (Dual) | Logic Level Gate | 30V | 5A | 33mOhm @ 3.5A, 4.5V | 700mV @ 1mA | 28nC @ 5V | 1478pF @ 10V | 2.3W | -55°C ~ 150°C (TJ) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | |||
0 In Stock 310.680 Marketplace | 1.443 : 0,20588 € Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | 2 N-Channel (Dual) | Logic Level Gate | 20V | 4.6A | 37mOhm @ 4.6A, 4.5V | 1V @ 250µA | 4.7nC @ 4.5V | 265pF @ 10V | 510mW | -55°C ~ 150°C (TJ) | Surface Mount | 6-UDFN Exposed Pad | 6-HUSON (2x2) | ||
0 In Stock 77.975 Marketplace | 3.606 : 0,07843 € Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | 2 N-Channel (Dual) | Logic Level Gate | 20V | 4A | 46mOhm @ 3A, 4.5V | 1V @ 250µA | 4.4nC @ 4.5V | 268pF @ 10V | 510mW | -55°C ~ 150°C (TJ) | Surface Mount | 6-UDFN Exposed Pad | 6-HUSON (2x2) | ||
0 In Stock 159.456 Marketplace | 1.443 : 0,20588 € Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | 2 N-Channel (Dual) | Logic Level Gate | 20V | 3.9A | 50mOhm @ 3.9A, 4.5V | 1V @ 250µA | 3.5nC @ 4.5V | 185pF @ 10V | 510mW | -55°C ~ 150°C (TJ) | Surface Mount | 6-UDFN Exposed Pad | 6-HUSON (2x2) | ||
0 In Stock 54.000 Marketplace | 1.443 : 0,20588 € Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | 2 N-Channel (Dual) | Logic Level Gate | 30V | 3.1A | 73mOhm @ 3.1A, 4.5V | 1.5V @ 250µA | 2.9nC @ 4.5V | 170pF @ 15V | 510mW | -55°C ~ 150°C (TJ) | Surface Mount | 6-UDFN Exposed Pad | 6-HUSON (2x2) | ||
0 In Stock 309.000 Marketplace | 4.808 : 0,05882 € Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | 2 N-Channel (Dual) | Logic Level Gate | 30V | 2.4A | 120mOhm @ 2A, 4.5V | 1.5V @ 250µA | 2.5nC @ 4.5V | 143pF @ 15V | 475mW | -55°C ~ 150°C (TJ) | Surface Mount | 6-UDFN Exposed Pad | 6-HUSON (2x2) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | 2 N-Channel (Dual) | Logic Level Gate | 20V | 1.2A | 145mOhm @ 1.2A, 4.5V | 1V @ 250µA | 1.3nC @ 4.5V | 83pF @ 10V | 390mW | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | 2 N-Channel (Dual) | Logic Level Gate | 30V | 900mA | 225mOhm @ 1A, 4.5V | 1.5V @ 250µA | 1.1nC @ 4.5V | 75pF @ 15V | 390mW | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 2 N-Channel (Dual) | Logic Level Gate | 30V | 5A | 50mOhm @ 5A, 10V | 1V @ 250µA | 35nC @ 10V | - | 900mW | 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 2 N-Channel (Dual) | Logic Level Gate | 30V | - | 100mOhm @ 2.2A, 10V | 2.8V @ 1mA | 6nC @ 10V | 250pF @ 20V | 2W | -65°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |