Transistors - FETs, MOSFETs - Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99.317 In Stock | 1 : 1,58000 € Cut Tape (CT) 2.500 : 0,79472 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | GaNFET (Gallium Nitride) | 2 N-Channel (Half Bridge) | - | 100V | 1.7A | 70mOhm @ 2A, 5V | 2.5V @ 600µA | 0.73nC @ 5V | 75pF @ 50V | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
2.192 In Stock | 1 : 8,00000 € Cut Tape (CT) 500 : 5,70286 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | GaNFET (Gallium Nitride) | 2 N-Channel (Half Bridge) | - | 100V | 23A | 6.3mOhm @ 20A, 5V | 2.5V @ 5.5mA | 7nC @ 5V | 800pF @ 50V | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
15.015 In Stock | 1 : 2,07000 € Cut Tape (CT) 2.500 : 1,03597 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | GaNFET (Gallium Nitride) | 2 N-Channel (Dual) Common Source | - | 120V | 3.4A | 60mOhm @ 4A, 5V | 2.5V @ 700µA | 0.8nC @ 5V | 80pF @ 60V | - | -40°C ~ 150°C (TJ) | - | Die | Die | |||
286 In Stock | 1 : 5,77000 € Cut Tape (CT) 500 : 3,79200 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | GaNFET (Gallium Nitride) | 2 N-Channel (Half Bridge) | - | 30V | 10A (Ta), 40A (Ta) | 8.2mOhm @ 25A, 5V, 2.1mOhm @ 25A, 5V | 2.5V @ 4mA, 2.5V @ 16mA | 4.9nC @ 15V, 19nC @ 15V | 475pF @ 15V, 1960pF @ 15V | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
161 In Stock | 1 : 8,00000 € Cut Tape (CT) 500 : 5,20694 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | GaNFET (Gallium Nitride) | 2 N-Channel (Half Bridge) | - | 60V | 9.5A, 38A | 11.5mOhm @ 20A, 5V, 2.7mOhm @ 20A, 5V | 2.5V @ 3mA, 2.5V @ 12mA | 2.7nC @ 5V, 12nC @ 5V | 300pF @ 30V, 1200pF @ 30V | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die |