Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
137.690 In Stock | 1 : 0,25000 € Cut Tape (CT) 3.000 : 0,04510 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 25V | 650MHz | - | - | 300mW | 60 @ 4mA, 10V | 50mA | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
75.666 In Stock | 1 : 0,38000 € Cut Tape (CT) 3.000 : 0,13677 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 11V | 3.2GHz | - | - | 330mW | 56 @ 5mA, 10V | 50mA | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
4.608 In Stock | 1 : 0,45000 € Cut Tape (CT) 3.000 : 0,13750 € Tape & Reel (TR) 1 : 0,48000 € Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | NPN | 11V | 3.2GHz | - | - | 330mW | 56 @ 5mA, 10V | 50mA | -55°C ~ 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
0 In Stock 105.000 Factory | 1 : 0,41000 € Cut Tape (CT) 3.000 : 0,11797 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 25V | 650MHz | - | - | 310mW | 60 @ 4mA, 10V | 50mA | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
0 In Stock 72.000 Factory | 3.000 : 0,22059 € Tape & Reel (TR) | - | Tape & Reel (TR) | Active | NPN | 11V | 3.2GHz | - | - | 310mW | 56 @ 5mA, 10V | 50mA | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | NPN | 15V | 1.3GHz | 5dB @ 500MHz | 53dB | 350mW | 25 @ 2mA, 1V | 50mA | -55°C ~ 200°C (TJ) | Through Hole | E-Line-3 | E-Line (TO-92 compatible) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | NPN | 15V | 600MHz | 6dB @ 60MHz | 15dB | 330mW | 20 @ 3mA, 1V | 100mA | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | NPN | 15V | 1.3GHz | 4.5dB @ 500MHz | - | 330mW | 20 @ 25mA, 1V | 25mA | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | NPN | 25V | 650MHz | 3dB ~ 5dB @ 500MHz | - | 330mW | 60 @ 4mA, 10V | 25mA | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | NPN | 12V | 2GHz | 4.5dB @ 200MHz | 15dB | 330mW | 25 @ 3mA, 1V | 50mA | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NPN | 15V | 1.3GHz | 4.5dB @ 500MHz | - | 330mW | 70 @ 2mA, 1V | 25mA | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NPN | 40V | 400MHz | - | - | 300mW | 30 @ 8mA, 10V | 50mA | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN | 15V | 600MHz | 6dB @ 60MHz | - | 330mW | 100 @ 3mA, 1V | 100mA | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN | 15V | 600MHz | 6dB @ 60MHz | - | 330mW | 100 @ 3mA, 1V | 100mA | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN | 15V | 1.3GHz | 4.5dB @ 500MHz | - | 330mW | 70 @ 2mA, 1V | 25mA | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN | 12V | 2GHz | 4.5dB @ 200MHz | 15dB | 330mW | 25 @ 3mA, 1V | 50mA | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN | 15V | 600MHz | 6dB @ 60MHz | 15dB | 330mW | 20 @ 3mA, 1V | 100mA | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN | 25V | 650MHz | 3dB ~ 5dB @ 500MHz | - | 330mW | 60 @ 4mA, 10V | 25mA | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN | 15V | 1.3GHz | 5dB @ 500MHz | 53dB | 350mW | 25 @ 2mA, 1V | 50mA | -55°C ~ 200°C (TJ) | Through Hole | E-Line-3, Formed Leads | E-Line (TO-92 compatible) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN | 15V | 1.3GHz | 5dB @ 500MHz | 53dB | 350mW | 25 @ 2mA, 1V | 50mA | -55°C ~ 200°C (TJ) | Through Hole | E-Line-3, Formed Leads | E-Line (TO-92 compatible) | ||
0 In Stock | Obsolete | - | Tape & Box (TB) | Obsolete | NPN | 15V | 1.3GHz | 5dB @ 500MHz | 53dB | 350mW | 25 @ 2mA, 1V | 50mA | -55°C ~ 200°C (TJ) | Through Hole | E-Line-3, Formed Leads | E-Line (TO-92 compatible) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN | 15V | 1.3GHz | 4.5dB @ 500MHz | - | 330mW | 70 @ 2mA, 1V | 25mA | -55°C ~ 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NPN | 15V | 1.3GHz | 4.5dB @ 500MHz | - | 330mW | 70 @ 2mA, 1V | 25mA | -55°C ~ 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
436 In Stock | 1 : 0,45000 € Cut Tape (CT) | * | Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - |