Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : 0,31000 € Cut Tape (CT) 3.000 : 0,05882 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 25V | 650MHz | - | - | 225mW | 60 @ 4mA, 10V | 50mA | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
0 In Stock | Obsolete | - | Tape & Box (TB) | Obsolete | NPN | 25V | 650MHz | - | - | 350mW | 60 @ 4mA, 10V | 50mA | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | NPN | 25V | 650MHz | - | - | 350mW | 60 @ 4mA, 10V | 50mA | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 |