TVS Diodes

Results: 78
Stocking Options
Environmental Options
Media
Exclude
78Results
Applied FiltersRemove All

Showing
of 78
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-214AC SMA Top
TVS DIODE 28.2VWM 45.7V DO214AC
Bourns Inc.
9.682
In Stock
1 : 0,50000 €
Cut Tape (CT)
5.000 : 0,10330 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
28.2V
31.4V
45.7V
9A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
TVS DIODE 5.8VWM 10.5V DO214AC
Bourns Inc.
6.507
In Stock
1 : 0,56000 €
Cut Tape (CT)
5.000 : 0,11705 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.8V
6.45V
10.5V
39A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
TVS DIODE 25.6VWM 41.4V DO214AC
Bourns Inc.
2.991
In Stock
1 : 0,56000 €
Cut Tape (CT)
5.000 : 0,11705 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
25.6V
28.5V
41.4V
9.9A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
TVS DIODE 33.3VWM 53.9V DO214AC
Bourns Inc.
0
In Stock
Check Lead Time
1 : 0,56000 €
Cut Tape (CT)
5.000 : 0,11705 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
33.3V
37.1V
53.9V
7.6A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
TVS DIODE 30.8VWM DO214AC
Bourns Inc.
0
In Stock
Check Lead Time
10.000 : 0,08653 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
-
1
30.8V
34.2V
49.9V
8.2A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
TVS DIODE 30.8VWM DO214AC
Bourns Inc.
0
In Stock
Check Lead Time
10.000 : 0,08751 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
30.8V
34.2V
49.9V
8.2A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
TVS DIODE 13.6VWM 22.5V DO214AC
Bourns Inc.
0
In Stock
Check Lead Time
10.000 : 0,08751 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
13.6V
15.2V
22.5V
18.2A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
TVS DIODE 8.55VWM 14.5V DO214AC
Bourns Inc.
0
In Stock
Check Lead Time
10.000 : 0,08751 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
8.55V
9.5V
14.5V
28.3A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
TVS DIODE 5.8VWM 10.5V DO214AC
Bourns Inc.
0
In Stock
Check Lead Time
10.000 : 0,08751 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
5.8V
6.45V
10.5V
39A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
TVS DIODE 136VWM 219VC DO214AC
Bourns Inc.
0
In Stock
Check Lead Time
10.000 : 0,08751 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
136V
152V
219V
1.9A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
TVS DIODE 36.8VWM 59.3V DO214AC
Bourns Inc.
0
In Stock
Check Lead Time
10.000 : 0,08839 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
36.8V
40.9V
59.3V
6.9A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
TVS DIODE 25.6VWM 41.4V DO214AC
Bourns Inc.
0
In Stock
Check Lead Time
10.000 : 0,08839 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
25.6V
28.5V
41.4V
9.9A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
TVS DIODE 40.2VWM 64.8V DO214AC
Bourns Inc.
0
In Stock
Check Lead Time
10.000 : 0,08839 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
40.2V
44.7V
64.8V
6.3A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
TVS DIODE 12.8VWM 21.2V DO214AC
Bourns Inc.
0
In Stock
Check Lead Time
10.000 : 0,08839 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
12.8V
14.3V
21.2V
19.3A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
TVS DIODE 20.5VWM 33.2V DO214AC
Bourns Inc.
0
In Stock
Check Lead Time
10.000 : 0,08839 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
20.5V
22.8V
33.2V
12.3A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
TVS DIODE 58.1VWM 92VC DO214AC
Bourns Inc.
0
In Stock
Check Lead Time
10.000 : 0,08839 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
58.1V
64.6V
92V
4.5A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
TVS DIODE 33.3VWM 53.9V DO214AC
Bourns Inc.
0
In Stock
Check Lead Time
10.000 : 0,08839 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
33.3V
37.1V
53.9V
7.6A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
TVS DIODE 15.3VWM 25.5V DO214AC
Bourns Inc.
0
In Stock
Check Lead Time
10.000 : 0,08839 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
15.3V
17.1V
25.5V
16.1A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
TVS DIODE 47.8VWM 77VC DO214AC
Bourns Inc.
0
In Stock
Check Lead Time
10.000 : 0,08839 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
47.8V
53.2V
77V
5.3A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
TVS DIODE 53VWM 85VC DO214AC
Bourns Inc.
0
In Stock
Check Lead Time
10.000 : 0,08839 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
53V
58.9V
85V
4.8A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
TVS DIODE 18.8VWM 30.6V DO214AC
Bourns Inc.
0
In Stock
Check Lead Time
10.000 : 0,08839 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
18.8V
20.9V
30.6V
13.4A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
TVS DIODE 23.1VWM 37.5V DO214AC
Bourns Inc.
0
In Stock
Check Lead Time
10.000 : 0,08839 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
23.1V
25.7V
37.5V
10.9A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
TVS DIODE 17.1VWM 27.7V DO214AC
Bourns Inc.
0
In Stock
Check Lead Time
10.000 : 0,08839 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
17.1V
19V
27.7V
14.8A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
TVS DIODE 43.6VWM 70.1V DO214AC
Bourns Inc.
0
In Stock
Check Lead Time
10.000 : 0,08839 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
43.6V
48.5V
70.1V
5.8A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
TVS DIODE 9.4VWM 15.6V DO214AC
Bourns Inc.
0
In Stock
Check Lead Time
10.000 : 0,08839 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
9.4V
10.5V
15.6V
26.3A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 78

TVS Diodes


A TVS diode (transient voltage suppressor) is a semiconductor protection diode designed to clamp damaging voltage spikes before they reach sensitive electronics. Under normal operation, the device remains in a non-conductive state up to its reverse standoff voltage (VRWM). When a transient event such as an ESD event, inductive load switching surge, or lightning-induced overvoltage exceeds the breakdown voltage (VBR), the TVS diode rapidly enters conduction and limits the voltage to a defined clamping voltage. This extremely fast response, typically faster than traditional Zener diodes, varistors, or thyristors, makes TVS devices ideal for protecting MOSFETs, ICs, rectifiers, and signal lines from electrostatic discharge and surge current events. Available in unidirectional and bidirectional versions, TVS diodes are commonly used across power rails, in parallel with signal lines, or at circuit interfaces exposed to external connections.