TVS Diodes

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
TVS DIODE 36VWM SOT233
STMicroelectronics
24.933
In Stock
1 : 0,08000 €
Cut Tape (CT)
3.000 : 0,05318 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
36V
37V
-
6.3A (8/20µs)
300W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TS432AILT
TVS DIODE 12VWM 21VC SOT23-3
STMicroelectronics
13.269
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,06478 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
12V
14.2V
21V
14A (8/20µs)
300W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TS432AILT
TVS DIODE 24VWM 43VC SOT23-3
STMicroelectronics
14.135
In Stock
1 : 0,12000 €
Cut Tape (CT)
3.000 : 0,04231 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
24V
25V
43V
7A (8/20µs)
300W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TS432AILT
TVS DIODE 5.2VWM 16VC SOT23-3
STMicroelectronics
55.450
In Stock
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,06478 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5.2V
6.1V
16V
18A (8/20µs)
300W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-6
TVS DIODE 24VWM 51VC SOT23-6
STMicroelectronics
10.579
In Stock
1 : 0,34000 €
Cut Tape (CT)
3.000 : 0,09855 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
24V
25V
51V
10A (8/20µs)
300W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-23-6
TS432AILT
TVS DIODE 3VWM 19VC SOT23-3
STMicroelectronics
23.109
In Stock
1 : 0,35000 €
Cut Tape (CT)
3.000 : 0,07597 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
3V
5.3V
19V
25A (8/20µs)
300W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-6
TVS DIODE 3VWM 21VC SOT23-6
STMicroelectronics
9.630
In Stock
1 : 0,24000 €
Cut Tape (CT)
3.000 : 0,09855 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3V
5.3V
21V
22A (8/20µs)
400W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-23-6
ESDALC5-1BT2
TVS DIODE 5VWM 17.5VC SOD882T
STMicroelectronics
17.086
In Stock
1 : 0,13000 €
Cut Tape (CT)
12.000 : 0,04938 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
-
1
5V
5.8V
17.5V
9A (8/20µs)
150W
No
-
26pF @ 1MHz
-50°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882T
ESDALC5-1BT2
TVS DIODE 3VWM 37VC SOD882T
STMicroelectronics
45.042
In Stock
1 : 0,35000 €
Cut Tape (CT)
12.000 : 0,06087 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
-
1
3V
6V
37V (Typ)
1.3A (8/20µs)
40W
No
-
0.4pF @ 200MHz ~ 3GHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882T
SOT-23-5 Thin, TSOT-23-5
TVS DIODE 12VWM 35VC SOT23-5
STMicroelectronics
3.582
In Stock
1 : 0,35000 €
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
4
-
12V
14.2V
35V
14A (8/20µs)
300W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-5 Thin, TSOT-23-5
SOT-23-5
SOT-23-6
TVS DIODE 5.2VWM 19VC SOT23-6
STMicroelectronics
3.017
In Stock
1 : 0,57000 €
Cut Tape (CT)
3.000 : 0,13238 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
4
-
5.2V
6.1V
19V
18A (8/20µs)
400W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-23-6
ESDALC5-1BT2
TVS DIODE 3VWM SOD882T
STMicroelectronics
517
In Stock
1 : 0,25000 €
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
-
1
3V
8.5V
-
-
30W
No
-
4.5pF @ 1MHz
-50°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882T
SOT-323-3
TVS DIODE 36VWM SOT3233
STMicroelectronics
49
In Stock
1 : 0,28000 €
Cut Tape (CT)
3.000 : 0,08603 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
36V
37V
-
6.3A (8/20µs)
300W
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323-3
Showing
of 13

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.