TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.243 In Stock | 1 : 1,12000 € Cut Tape (CT) 2.500 : 0,24238 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V (Max) | 6.4V | 9.2V | 163A | 1500W (1.5kW) | No | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | SMC | |||
0 In Stock Check Lead Time | 2.500 : 0,27706 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 58V | 64.4V | 93.6V | 16A | 1500W (1.5kW) | No | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | SMC | |||
0 In Stock Check Lead Time | 2.500 : 0,27706 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 9V | 10V | 15.4V | 97.4A | 1500W (1.5kW) | No | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | SMC | |||
0 In Stock Check Lead Time | 2.500 : 0,27706 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 78V | 86.7V | 126V | 11.4A | 1500W (1.5kW) | No | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | SMC | |||
0 In Stock Check Lead Time | 2.500 : 0,27706 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 6.5V | 7.22V | 11.2V | 133.9A | 1500W (1.5kW) | No | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | SMC | |||
0 In Stock Check Lead Time | 2.500 : 0,27706 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 6V | 6.67V | 10.3V | 145.6A | 1500W (1.5kW) | No | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | SMC | |||
0 In Stock Check Lead Time | 2.500 : 0,27706 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 60V | 66.7V | 96.8V | 15.5A | 1500W (1.5kW) | No | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | SMC | |||
0 In Stock Check Lead Time | 2.500 : 0,27706 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 8V | 8.89V | 13.6V | 110.3A | 1500W (1.5kW) | No | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | SMC | |||
0 In Stock Check Lead Time | 2.500 : 0,27706 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 54V | 60V | 87.1V | 17.2A | 1500W (1.5kW) | No | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | SMC | |||
0 In Stock Check Lead Time | 2.500 : 0,27706 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 7.5V | 8.33V | 12.9V | 116.3A | 1500W (1.5kW) | No | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | SMC | |||
0 In Stock Check Lead Time | 2.500 : 0,27706 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 64V | 71.1V | 103V | 14.6A | 1500W (1.5kW) | No | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | SMC | |||
0 In Stock Check Lead Time | 2.500 : 0,27706 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 43V | 47.8V | 69.4V | 21.6A | 1500W (1.5kW) | No | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | SMC | |||
0 In Stock Check Lead Time | 2.500 : 0,27706 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 14V | 15.6V | 23.2V | 64.7A | 1500W (1.5kW) | No | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | SMC | |||
0 In Stock Check Lead Time | 2.500 : 0,27706 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 12V | 13.3V | 19.9V | 75.3A | 1500W (1.5kW) | No | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | SMC | |||
0 In Stock Check Lead Time | 2.500 : 0,27706 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 75V | 83.3V | 121V | 12.4A | 1500W (1.5kW) | No | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | SMC | |||
0 In Stock Check Lead Time | 2.500 : 0,27706 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 70V | 77.8V | 113V | 13.3A | 1500W (1.5kW) | No | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | SMC | |||
0 In Stock Check Lead Time | 2.500 : 0,27706 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 15V | 16.7V | 24.4V | 61.5A | 1500W (1.5kW) | No | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | SMC | |||
0 In Stock Check Lead Time | 2.500 : 0,27706 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 10V | 11.1V | 17V | 88.2A | 1500W (1.5kW) | No | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | SMC |