TVS Diodes

Results: 6
Manufacturer
Comchip TechnologyDiodes IncorporatedSemtech Corporation
Series
-RailClamp®uClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V
Voltage - Breakdown (Min)
3.5V3.6V3.8V5.5V-
Voltage - Clamping (Max) @ Ipp
6.2V6.5V7V8V18V-
Current - Peak Pulse (10/1000µs)
5A (8/20µs)7A (8/20µs)17A (8/20µs)-
Power - Peak Pulse
35W40W45W90W180W-
Applications
EthernetGeneral PurposeUSB
Capacitance @ Frequency
0.2pF @ 1MHz5pF @ 1MHz12pF @ 1MHz13pF @ 1MHz20pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TJ)-
Supplier Device Package
2-DFN (1x0.6)0402C/SOD-923FSLP1006P2SLP1006P2TX1-DFN1006-2
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
0402/SOD-923F
CPDQC3V3T-HF
TVS DIODE 3.3VWM 6.2VC 0402C
Comchip Technology
111.929
In Stock
1 : 0,40000 €
Cut Tape (CT)
5.000 : 0,06864 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.6V
6.2V
17A (8/20µs)
180W
No
General Purpose
20pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
0402C/SOD-923F
2 DFN 0402 (1006 Metric)
UCLAMP3311T.TCT
TVS DIODE 3.3VWM 8VC SLP1006P2T
Semtech Corporation
57.588
In Stock
1 : 0,63000 €
Cut Tape (CT)
3.000 : 0,23917 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.5V
8V
5A (8/20µs)
40W
No
General Purpose
5pF @ 1MHz
-40°C ~ 85°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2T
X1-DFN
DESD3V3E1BL-7B
TVS DIODE 3.3VWM 7VC DFN1006-2
Diodes Incorporated
366.213
In Stock
1 : 0,18000 €
Cut Tape (CT)
10.000 : 0,02441 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.8V
7V
5A (8/20µs)
35W
No
General Purpose
13pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
2 DFN 0402 (1006 Metric)
UCLAMP3311PQTCT
TVS DIODE 3.3VWM 18VC SLP1006P2
Semtech Corporation
20.840
In Stock
1 : 0,90000 €
Cut Tape (CT)
3.000 : 0,33466 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.5V
18V
5A (8/20µs)
90W
No
Ethernet
12pF @ 1MHz
-40°C ~ 85°C (TJ)
Automotive
AEC-Q100
Surface Mount
0402 (1006 Metric)
SLP1006P2
RCLAMP01811PW.C
UCLAMP5031PW.C
5V ESD & EOS PROTECTION
Semtech Corporation
6.000
In Stock
1 : 0,35000 €
Cut Tape (CT)
3.000 : 0,09529 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
-
-
-
-
No
General Purpose
-
-
-
-
Surface Mount
0402 (1006 Metric)
2-DFN (1x0.6)
RCLAMP01811PW.C
RCLAMP03391PW.C
3,3V ESD & EOS PROTECTION
Semtech Corporation
0
In Stock
Check Lead Time
1 : 0,42000 €
Cut Tape (CT)
3.000 : 0,11207 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5.5V
6.5V
7A (8/20µs)
45W
No
USB
0.2pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-DFN (1x0.6)
Showing
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.