Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12.859 In Stock | 1 : 0,32000 € Cut Tape (CT) 8.000 : 0,06516 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 22V | 23.3V | 41V | 35A (8/20µs) | 1400W (1.4kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | 2-UDFN | 1610 | |||
59.599 In Stock | 1 : 0,21000 € Cut Tape (CT) 15.000 : 0,07351 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Zener | 1 | 3V | 6.1V | - | - | 20W | No | General Purpose | 12pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 0201 (0603 Metric) | 0201 |