Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Bulk | Obsolete | Logic - Sensitive Gate | 400 V | 600 mA | 2 V | 8A, 8.8A | 5 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Logic - Sensitive Gate | 600 V | 600 mA | 2 V | 8A, 8.8A | 5 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Logic - Sensitive Gate | 400 V | 800 mA | 2 V | 9A, 10A | 5 mA | 10 mA | Single | 125°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Logic - Sensitive Gate | 600 V | 800 mA | 2 V | 9A, 10A | 5 mA | 10 mA | Single | 125°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Logic - Sensitive Gate | 600 V | 800 mA | 2 V | 9A, 10A | 5 mA | 10 mA | Single | 125°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Logic - Sensitive Gate | 600 V | 4 A | 1.5 V | 25A, 27A | 10 mA | 15 mA | Single | 125°C (TJ) | Through Hole | TO-220-3 | TO-220AB | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Standard | - | - | - | - | - | - | Single | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Standard | - | - | - | - | - | - | Single | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Standard | - | - | - | - | - | - | Single | - | - | - | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Standard | - | - | - | - | - | - | Single | - | Surface Mount | TO-261-4, TO-261AA | SC-73 |