Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Off State | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Voltage - On State (Vtm) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) (Max) | Current - Off State (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | SCR Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5.000 In Stock 10.000 Factory | 1 : 0,37000 € Cut Tape (CT) 5.000 : 0,05674 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
5.000 In Stock 80.000 Factory | 1 : 0,36000 € Cut Tape (CT) 5.000 : 0,06005 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
5.000 In Stock 5.000 Factory | 1 : 0,39000 € Cut Tape (CT) 5.000 : 0,06603 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
2.000 In Stock | 1 : 0,39000 € Cut Tape (CT) 2.000 : 0,06884 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 700 V | 800 mV | 50 µA | 1.7 V | 1 A | 5 mA | 10 µA | 10A @ 60Hz | Sensitive Gate | -40°C ~ 110°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | ||
5.000 In Stock 10.000 Factory | 1 : 0,44000 € Cut Tape (CT) 5.000 : 0,07445 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
2.960 In Stock 3.000 Factory | 1 : 0,28000 € Cut Tape (CT) 3.000 : 0,04972 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 50 µA | 1.5 V | 250 mA | 5 mA | 10 µA | 9A @ 60Hz | Sensitive Gate | -40°C ~ 110°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1.970 In Stock 176.000 Factory | 1 : 0,33000 € Cut Tape (CT) 2.000 : 0,06256 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1.980 In Stock 46.000 Factory | 1 : 0,38000 € Cut Tape (CT) 2.000 : 0,06693 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 200 µA | 1.7 V | 800 mA | 5 mA | 10 µA | 10A @ 60Hz | Sensitive Gate | -40°C ~ 110°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | |||
1.980 In Stock | 1 : 0,38000 € Cut Tape (CT) 2.000 : 0,06765 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 50 µA | 1.7 V | 800 mA | 5 mA | 10 µA | 10A @ 60Hz | Sensitive Gate | -40°C ~ 110°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | |||
0 In Stock | 1 : 0,37000 € Cut Tape (CT) 5.000 : 0,06192 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | 1 : 0,37000 € Cut Tape (CT) 5.000 : 0,06285 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1.995 In Stock | 1 : 0,34000 € Cut Tape (CT) 2.000 : 0,06443 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | 1 : 0,35000 € Cut Tape (CT) 2.000 : 0,06610 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 200 µA | 1.7 V | 1.5 A | 5 mA | 10 µA | 15A @ 60Hz | Sensitive Gate | -40°C ~ 110°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | ||
5.000 In Stock 770.000 Factory | 1 : 0,41000 € Cut Tape (CT) 5.000 : 0,06846 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
5.000 In Stock | 1 : 0,42000 € Cut Tape (CT) 5.000 : 0,06977 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | 1 : 0,42000 € Cut Tape (CT) 5.000 : 0,07015 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | 1 : 0,43000 € Cut Tape (CT) 5.000 : 0,07220 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | 1 : 0,39000 € Cut Tape (CT) 2.000 : 0,07337 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | 1 : 0,44000 € Cut Tape (CT) 5.000 : 0,07351 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
4.000 In Stock | 1 : 0,40000 € Cut Tape (CT) 4.000 : 0,07566 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | 1 : 0,46000 € Cut Tape (CT) 5.000 : 0,07688 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | 1 : 0,45000 € Cut Tape (CT) 4.000 : 0,08397 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | 1 : 0,46000 € Cut Tape (CT) 4.000 : 0,08501 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | 1 : 0,46000 € Cut Tape (CT) 4.000 : 0,08522 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | 1 : 0,47000 € Cut Tape (CT) 4.000 : 0,08834 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - |