Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Off State | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Voltage - On State (Vtm) (Max) | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) (Max) | Current - Off State (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | SCR Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Bag | Obsolete | 200 V | 800 mV | 200 µA | 1.71 V | 510 mA | 800 mA | 5 mA | 10 µA | 10A @ 60Hz | Sensitive Gate | -65°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
0 In Stock | Obsolete | - | Tape & Box (TB) | Obsolete | 200 V | 800 mV | 200 µA | 1.7 V | 500 mA | 800 mA | 5 mA | 100 µA | 8A, 9A | Sensitive Gate | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 800 V | 800 mV | 100 µA | 1.7 V | 500 mA | 800 mA | 3 mA | 100 µA | 9A, 10A | Sensitive Gate | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 |