690 mOhms Through Hole Resistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 120 : 5,03050 € Tube | Tube | Active | 690 mOhms | ±10% | 150W | Thick Film | Automotive AEC-Q200, Non-Inductive | ±350ppm/°C | -55°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.197" W (15.76mm x 5.00mm) | 0.976" (24.80mm) | 2 | - | |||
0 In Stock Check Lead Time | 100 : 12,83940 € Bulk | Bulk | Active | 690 mOhms | ±1% | 2W | Wirewound | Military, Moisture Resistant | ±400ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | - | 2 | R (0.01%) | |||
0 In Stock Check Lead Time | 100 : 34,81240 € Bulk | Bulk | Active | 690 mOhms | ±0.1% | 2W | Wirewound | Military, Moisture Resistant | ±400ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | - | 2 | R (0.01%) | |||
0 In Stock Check Lead Time | 100 : 79,58120 € Bulk | Bulk | Active | 690 mOhms | ±0.1% | 1W | Wirewound | Military, Moisture Resistant, Non-Inductive | ±400ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | - | 2 | S (0.001%) |