Through Hole Resistors

Results: 243
Stocking Options
Environmental Options
Media
Marketplace Product
243Results
Applied FiltersRemove All

Showing
of 243
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
90.962
In Stock
1 : 0,27000 €
Cut Tape (CT)
5.000 : 0,03926 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
47 kOhms
±5%
1W
Metal Film
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
45.809
In Stock
1 : 0,27000 €
Cut Tape (CT)
5.000 : 0,03926 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
3.9 Ohms
±5%
1W
Metal Film
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
22.706
In Stock
1 : 0,27000 €
Cut Tape (CT)
5.000 : 0,04700 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
16 Ohms
±5%
1W
Metal Film
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
19.623
In Stock
1 : 0,27000 €
Cut Tape (CT)
5.000 : 0,04700 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
62 kOhms
±5%
1W
Metal Film
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
14.138
In Stock
1 : 0,27000 €
Cut Tape (CT)
5.000 : 0,04700 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
110 kOhms
±5%
1W
Metal Film
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
11.230
In Stock
1 : 0,27000 €
Cut Tape (CT)
5.000 : 0,03926 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
4.7 Ohms
±5%
1W
Metal Film
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
4.240
In Stock
1 : 0,27000 €
Cut Tape (CT)
5.000 : 0,03926 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
120 Ohms
±5%
1W
Metal Film
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
22.775
In Stock
1 : 0,30000 €
Cut Tape (CT)
1.000 : 0,06862 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
1 kOhms
±5%
1W
Metal Film
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
14.035
In Stock
1 : 0,30000 €
Cut Tape (CT)
1.000 : 0,06862 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
4.7 kOhms
±5%
1W
Metal Film
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
105.838
In Stock
1 : 0,31000 €
Cut Tape (CT)
5.000 : 0,04655 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
27 Ohms
±5%
1W
Metal Film
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
54.562
In Stock
1 : 0,31000 €
Cut Tape (CT)
5.000 : 0,04700 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
18 Ohms
±5%
1W
Metal Film
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
48.266
In Stock
1 : 0,31000 €
Cut Tape (CT)
5.000 : 0,04655 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
10 kOhms
±5%
1W
Metal Film
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
47.197
In Stock
1 : 0,31000 €
Cut Tape (CT)
5.000 : 0,04700 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
68 Ohms
±5%
1W
Metal Film
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
45.923
In Stock
1 : 0,31000 €
Cut Tape (CT)
5.000 : 0,04746 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
100 Ohms
±5%
1W
Metal Film
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
36.593
In Stock
1 : 0,31000 €
Cut Tape (CT)
5.000 : 0,04700 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
1 kOhms
±5%
1W
Metal Film
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
31.989
In Stock
1 : 0,31000 €
Cut Tape (CT)
5.000 : 0,04655 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
470 Ohms
±5%
1W
Metal Film
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
29.276
In Stock
1 : 0,31000 €
Cut Tape (CT)
5.000 : 0,04746 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
3.3 kOhms
±5%
1W
Metal Film
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
27.325
In Stock
1 : 0,31000 €
Cut Tape (CT)
5.000 : 0,04655 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
51 kOhms
±5%
1W
Metal Film
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
24.521
In Stock
1 : 0,31000 €
Cut Tape (CT)
5.000 : 0,04746 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
220 kOhms
±5%
1W
Metal Film
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
24.364
In Stock
1 : 0,31000 €
Cut Tape (CT)
5.000 : 0,04655 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
100 kOhms
±5%
1W
Metal Film
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
24.345
In Stock
1 : 0,31000 €
Cut Tape (CT)
5.000 : 0,04746 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
1 MOhms
±5%
1W
Metal Film
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
23.496
In Stock
1 : 0,31000 €
Cut Tape (CT)
5.000 : 0,04700 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
75 Ohms
±5%
1W
Metal Film
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
22.747
In Stock
1 : 0,31000 €
Cut Tape (CT)
5.000 : 0,04700 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
300 Ohms
±5%
1W
Metal Film
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
22.420
In Stock
1 : 0,31000 €
Cut Tape (CT)
5.000 : 0,04746 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
560 Ohms
±5%
1W
Metal Film
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
22.079
In Stock
1 : 0,31000 €
Cut Tape (CT)
5.000 : 0,04746 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
1.2 kOhms
±5%
1W
Metal Film
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
Showing
of 243

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals designed to be inserted and soldered to a printed circuit board (PCB) or used in a breadboard. The characteristics are resistance (ohms), tolerance (jumper, ±0.001%, ±5%, etc.), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).