Showing
1 - 25
of 215
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
19.939
In Stock
1 : 0,94000 €
Cut Tape (CT)
500 : 0,43140 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1 Ohms±1%3WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.217" Dia x 0.650" L (5.50mm x 16.50mm)-2-
5.351
In Stock
1 : 0,86000 €
Cut Tape (CT)
1.000 : 0,30648 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active50 Ohms±1%1WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.169" Dia x 0.433" L (4.30mm x 11.00mm)-2-
3.901
In Stock
1 : 0,86000 €
Cut Tape (CT)
1.000 : 0,30648 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active39 Ohms±1%1WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.169" Dia x 0.433" L (4.30mm x 11.00mm)-2-
2.407
In Stock
1 : 0,86000 €
Cut Tape (CT)
1.000 : 0,30648 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 Ohms±1%1WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.169" Dia x 0.433" L (4.30mm x 11.00mm)-2-
3.070
In Stock
1 : 0,86000 €
Cut Tape (CT)
1.000 : 0,30648 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active15 Ohms±1%1WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.169" Dia x 0.433" L (4.30mm x 11.00mm)-2-
2.377
In Stock
1 : 0,86000 €
Cut Tape (CT)
1.000 : 0,30648 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active20 Ohms±1%1WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.169" Dia x 0.433" L (4.30mm x 11.00mm)-2-
4.268
In Stock
1 : 0,86000 €
Cut Tape (CT)
1.000 : 0,30648 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active470 Ohms±1%1WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.169" Dia x 0.433" L (4.30mm x 11.00mm)-2-
2.039
In Stock
1 : 0,86000 €
Cut Tape (CT)
1.000 : 0,30648 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active750 Ohms±1%1WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.169" Dia x 0.433" L (4.30mm x 11.00mm)-2-
9.105
In Stock
1 : 0,87000 €
Cut Tape (CT)
1.000 : 0,33072 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1 Ohms±1%1WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.169" Dia x 0.433" L (4.30mm x 11.00mm)-2-
5.100
In Stock
1 : 0,87000 €
Cut Tape (CT)
1.000 : 0,33072 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active2 Ohms±1%1WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.169" Dia x 0.433" L (4.30mm x 11.00mm)-2-
2.997
In Stock
1 : 0,87000 €
Cut Tape (CT)
1.000 : 0,33072 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 mOhms±1%1WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.169" Dia x 0.433" L (4.30mm x 11.00mm)-2-
2.997
In Stock
1 : 0,87000 €
Cut Tape (CT)
1.000 : 0,33072 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active150 mOhms±1%1WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.169" Dia x 0.433" L (4.30mm x 11.00mm)-2-
2.107
In Stock
1 : 0,87000 €
Cut Tape (CT)
1.000 : 0,33072 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1.5 Ohms±1%1WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.169" Dia x 0.433" L (4.30mm x 11.00mm)-2-
25.686
In Stock
1 : 0,94000 €
Cut Tape (CT)
500 : 0,43140 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active2 Ohms±1%3WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.217" Dia x 0.650" L (5.50mm x 16.50mm)-2-
8.500
In Stock
1 : 0,94000 €
Cut Tape (CT)
500 : 0,43140 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active2.2 kOhms±1%3WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.217" Dia x 0.650" L (5.50mm x 16.50mm)-2-
7.570
In Stock
1 : 0,94000 €
Cut Tape (CT)
500 : 0,43140 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active330 mOhms±1%3WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.217" Dia x 0.650" L (5.50mm x 16.50mm)-2-
5.188
In Stock
1 : 0,94000 €
Cut Tape (CT)
500 : 0,43140 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 Ohms±1%3WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.217" Dia x 0.650" L (5.50mm x 16.50mm)-2-
4.520
In Stock
1 : 0,94000 €
Cut Tape (CT)
500 : 0,43140 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active750 mOhms±1%3WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.217" Dia x 0.650" L (5.50mm x 16.50mm)-2-
3.260
In Stock
1 : 0,94000 €
Cut Tape (CT)
500 : 0,43140 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 Ohms±1%3WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.217" Dia x 0.650" L (5.50mm x 16.50mm)-2-
3.286
In Stock
1 : 0,94000 €
Cut Tape (CT)
500 : 0,43140 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1 kOhms±1%3WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.217" Dia x 0.650" L (5.50mm x 16.50mm)-2-
1.641
In Stock
1 : 0,94000 €
Cut Tape (CT)
500 : 0,43140 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active330 Ohms±1%3WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.217" Dia x 0.650" L (5.50mm x 16.50mm)-2-
491
In Stock
1 : 1,52000 €
Cut Tape (CT)
500 : 0,69822 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active500 mOhms±1%5WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.295" Dia x 1.024" L (7.50mm x 26.00mm)-2-
8.133
In Stock
1 : 1,53000 €
Cut Tape (CT)
500 : 0,74384 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 Ohms±1%5WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.295" Dia x 1.024" L (7.50mm x 26.00mm)-2-
4.544
In Stock
1 : 1,53000 €
Cut Tape (CT)
500 : 0,74384 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active180 Ohms±1%5WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.295" Dia x 1.024" L (7.50mm x 26.00mm)-2-
3.656
In Stock
1 : 1,53000 €
Cut Tape (CT)
500 : 0,74384 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 Ohms±1%5WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.295" Dia x 1.024" L (7.50mm x 26.00mm)-2-
Showing
1 - 25
of 215

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).