Showing
of 28
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
7.398
In Stock
1 : 0,64000 €
Cut Tape (CT)
1.000 : 0,20747 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1 MOhms±0.1%0.4WMetal Film-±25ppm/°C-55°C ~ 125°CAxialAxial0.098" Dia x 0.248" L (2.50mm x 6.30mm)-2-
3.850
In Stock
1 : 0,64000 €
Cut Tape (CT)
1.000 : 0,20747 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active15 kOhms±0.1%0.4WMetal Film-±25ppm/°C-55°C ~ 125°CAxialAxial0.098" Dia x 0.248" L (2.50mm x 6.30mm)-2-
2.626
In Stock
1 : 0,64000 €
Cut Tape (CT)
1.000 : 0,20747 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 Ohms±0.1%0.4WMetal Film-±25ppm/°C-55°C ~ 125°CAxialAxial0.098" Dia x 0.248" L (2.50mm x 6.30mm)-2-
2.859
In Stock
1 : 1,16000 €
Cut Tape (CT)
1.000 : 0,43983 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 kOhms±0.1%0.4WMetal Film-±15ppm/°C-55°C ~ 125°CAxialAxial0.098" Dia x 0.248" L (2.50mm x 6.30mm)-2-
4.246
In Stock
1 : 0,64000 €
Cut Tape (CT)
1.000 : 0,20747 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active20 kOhms±0.1%0.4WMetal Film-±25ppm/°C-55°C ~ 125°CAxialAxial0.098" Dia x 0.248" L (2.50mm x 6.30mm)-2-
2.968
In Stock
1 : 0,64000 €
Cut Tape (CT)
1.000 : 0,20747 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active200 Ohms±0.1%0.4WMetal Film-±25ppm/°C-55°C ~ 125°CAxialAxial0.098" Dia x 0.248" L (2.50mm x 6.30mm)-2-
2.127
In Stock
1 : 0,64000 €
Cut Tape (CT)
1.000 : 0,20747 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1.5 kOhms±0.1%0.4WMetal Film-±25ppm/°C-55°C ~ 125°CAxialAxial0.098" Dia x 0.248" L (2.50mm x 6.30mm)-2-
1.559
In Stock
1 : 0,64000 €
Cut Tape (CT)
1.000 : 0,20747 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active2 kOhms±0.1%0.4WMetal Film-±25ppm/°C-55°C ~ 125°CAxialAxial0.098" Dia x 0.248" L (2.50mm x 6.30mm)-2-
1.109
In Stock
1 : 0,64000 €
Cut Tape (CT)
1.000 : 0,20747 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 kOhms±0.1%0.4WMetal Film-±25ppm/°C-55°C ~ 125°CAxialAxial0.098" Dia x 0.248" L (2.50mm x 6.30mm)-2-
1.077
In Stock
1 : 0,64000 €
Cut Tape (CT)
1.000 : 0,20747 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 kOhms±0.1%0.4WMetal Film-±25ppm/°C-55°C ~ 125°CAxialAxial0.098" Dia x 0.248" L (2.50mm x 6.30mm)-2-
801
In Stock
1 : 0,64000 €
Cut Tape (CT)
1.000 : 0,20747 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active200 kOhms±0.1%0.4WMetal Film-±25ppm/°C-55°C ~ 125°CAxialAxial0.098" Dia x 0.248" L (2.50mm x 6.30mm)-2-
139
In Stock
1 : 0,64000 €
Cut Tape (CT)
1.000 : 0,20747 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1 kOhms±0.1%0.4WMetal Film-±25ppm/°C-55°C ~ 125°CAxialAxial0.098" Dia x 0.248" L (2.50mm x 6.30mm)-2-
547
In Stock
1 : 1,16000 €
Cut Tape (CT)
1.000 : 0,43983 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 kOhms±0.1%0.4WMetal Film-±15ppm/°C-55°C ~ 125°CAxialAxial0.098" Dia x 0.248" L (2.50mm x 6.30mm)-2-
0
In Stock
Check Lead Time
5.000 : 0,15873 €
Tape & Box (TB)
Tape & Box (TB)
Active1 kOhms±0.25%0.4WMetal Film-±25ppm/°C-55°C ~ 125°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
0
In Stock
Check Lead Time
5.000 : 0,19615 €
Tape & Box (TB)
Tape & Box (TB)
Active1.74 kOhms±0.1%0.4WMetal Film-±25ppm/°C-55°C ~ 125°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
0
In Stock
Check Lead Time
5.000 : 0,19615 €
Tape & Box (TB)
Tape & Box (TB)
Active3.4 kOhms±0.1%0.4WMetal Film-±25ppm/°C-55°C ~ 125°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
0
In Stock
Check Lead Time
1.000 : 0,20747 €
Tape & Box (TB)
Tape & Box (TB)
Active102 Ohms±0.1%0.4WMetal Film-±25ppm/°C-55°C ~ 125°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
0
In Stock
Check Lead Time
1.000 : 0,20747 €
Tape & Box (TB)
Tape & Box (TB)
Active25 kOhms±0.1%0.4WMetal Film-±25ppm/°C-55°C ~ 125°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
0
In Stock
Check Lead Time
1.000 : 0,20747 €
Tape & Box (TB)
Tape & Box (TB)
Active68.1 kOhms±0.1%0.4WMetal Film-±25ppm/°C-55°C ~ 125°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
0
In Stock
Check Lead Time
5.000 : 0,42164 €
Tape & Box (TB)
Tape & Box (TB)
Active1 MOhms±0.1%0.4WMetal Film-±15ppm/°C-55°C ~ 125°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
0
In Stock
Active
Tape & Box (TB)
Active10 kOhms±0.1%0.4WMetal Film-±25ppm/°C-55°C ~ 125°CAxialAxial0.098" Dia x 0.248" L (2.50mm x 6.30mm)-2-
0
In Stock
Active
Tape & Box (TB)
Active100 kOhms±0.1%0.4WMetal Film-±25ppm/°C-55°C ~ 125°CAxialAxial0.098" Dia x 0.248" L (2.50mm x 6.30mm)-2-
0
In Stock
Obsolete
Tape & Box (TB)
Obsolete20 kOhms±0.1%0.4WMetal Film-±25ppm/°C-55°C ~ 125°CAxialAxial0.098" Dia x 0.248" L (2.50mm x 6.30mm)-2-
0
In Stock
Active
Tape & Box (TB)
Active10 kOhms±0.1%0.4WMetal Film-±15ppm/°C-55°C ~ 125°CAxialAxial0.098" Dia x 0.248" L (2.50mm x 6.30mm)-2-
0
In Stock
Active
Tape & Box (TB)
Active34 kOhms±0.1%0.4WMetal Film-±15ppm/°C-55°C ~ 125°CAxialAxial0.098" Dia x 0.248" L (2.50mm x 6.30mm)-2-
Showing
of 28

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).