Through Hole Resistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 25 : 33,78800 € Bulk | Bulk | Active | 10 Ohms | ±0.02% | 0.6W | Metal Foil | Moisture Resistant, Non-Inductive | ±5ppm/°C | -55°C ~ 125°C | Radial | - | 0.435" L x 0.185" W (11.05mm x 4.70mm) | 0.430" (10.92mm) | 2 | - | |||
0 In Stock Check Lead Time | 25 : 43,26120 € Bulk | Bulk | Active | 100 Ohms | ±0.005% | 0.6W | Metal Foil | Moisture Resistant, Non-Inductive | ±5ppm/°C | -55°C ~ 125°C | Radial | - | 0.435" L x 0.185" W (11.05mm x 4.70mm) | 0.430" (10.92mm) | 2 | - |