Through Hole Resistors

Results: 55
Stocking Options
Environmental Options
Media
Exclude
55Results
Applied FiltersRemove All

Showing
of 55
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
HB, CGS
RES 100 MOHMS 1% 0.4W RADIAL
TE Connectivity Passive Product
427
In Stock
1 : 4,73000 €
Bulk
Bulk
Active
100 MOhms
±1%
0.4W
Thick Film
High Voltage, Pulse Withstanding
±100ppm/°C
-55°C ~ 125°C
Radial
Radial Lead
0.315" L x 0.102" W (8.00mm x 2.60mm)
0.492" (12.50mm)
2
-
2.667
In Stock
1 : 7,79000 €
Bulk
Bulk
Active
1 MOhms
±1%
1W
Thick Film
High Voltage, Pulse Withstanding
±100ppm/°C
-55°C ~ 125°C
Radial
Radial Lead
1.043" L x 0.118" W (26.50mm x 3.00mm)
0.409" (10.40mm)
2
-
675
In Stock
1 : 7,79000 €
Tray
Tray
Active
100 kOhms
±1%
1W
Thick Film
High Voltage, Pulse Withstanding
±100ppm/°C
-55°C ~ 125°C
Radial
Radial Lead
1.043" L x 0.118" W (26.50mm x 3.00mm)
0.409" (10.40mm)
2
-
604
In Stock
1 : 7,33000 €
Bulk
Bulk
Active
10 kOhms
±1%
1W
Thick Film
High Voltage, Pulse Withstanding
±100ppm/°C
-55°C ~ 125°C
Radial
Radial Lead
1.043" L x 0.118" W (26.50mm x 3.00mm)
0.409" (10.40mm)
2
-
2.722
In Stock
1 : 7,55000 €
Bulk
Bulk
Active
20 MOhms
±1%
1W
Thick Film
High Voltage, Pulse Withstanding
±100ppm/°C
-55°C ~ 125°C
Radial
Radial Lead
1.043" L x 0.118" W (26.50mm x 3.00mm)
0.409" (10.40mm)
2
-
1.615
In Stock
1 : 7,79000 €
Bag
Bag
Active
100 MOhms
±1%
1W
Thick Film
High Voltage, Pulse Withstanding
±100ppm/°C
-55°C ~ 125°C
Radial
Radial Lead
1.043" L x 0.118" W (26.50mm x 3.00mm)
0.409" (10.40mm)
2
-
1.266
In Stock
1 : 7,79000 €
Bulk
Bulk
Active
10 MOhms
±1%
1W
Thick Film
High Voltage, Pulse Withstanding
±100ppm/°C
-55°C ~ 125°C
Radial
Radial Lead
1.043" L x 0.118" W (26.50mm x 3.00mm)
0.409" (10.40mm)
2
-
1.249
In Stock
1 : 7,79000 €
Tray
Tray
Active
500 kOhms
±1%
1W
Thick Film
High Voltage, Pulse Withstanding
±100ppm/°C
-55°C ~ 125°C
Radial
Radial Lead
1.043" L x 0.118" W (26.50mm x 3.00mm)
0.409" (10.40mm)
2
-
780
In Stock
1 : 7,79000 €
Bulk
Bulk
Active
3 MOhms
±1%
1W
Thick Film
High Voltage, Pulse Withstanding
±100ppm/°C
-55°C ~ 125°C
Radial
Radial Lead
1.043" L x 0.118" W (26.50mm x 3.00mm)
0.409" (10.40mm)
2
-
496
In Stock
1 : 7,79000 €
Bulk
Bulk
Active
1 GOhms
±1%
1W
Thick Film
High Voltage, Pulse Withstanding
±100ppm/°C
-55°C ~ 125°C
Radial
Radial Lead
1.043" L x 0.118" W (26.50mm x 3.00mm)
0.409" (10.40mm)
2
-
539
In Stock
1 : 7,89000 €
Tray
Tray
Active
300 MOhms
±1%
1W
Thick Film
High Voltage, Pulse Withstanding
±100ppm/°C
-55°C ~ 125°C
Radial
Radial Lead
1.043" L x 0.118" W (26.50mm x 3.00mm)
0.409" (10.40mm)
2
-
332
In Stock
1 : 7,89000 €
Tray
Tray
Active
300 kOhms
±1%
1W
Thick Film
High Voltage, Pulse Withstanding
±100ppm/°C
-55°C ~ 125°C
Radial
Radial Lead
1.043" L x 0.118" W (26.50mm x 3.00mm)
0.409" (10.40mm)
2
-
1.250
In Stock
1 : 10,04000 €
Tray
Tray
Active
1 GOhms
±1%
2W
Thick Film
High Voltage, Pulse Withstanding
±100ppm/°C
-55°C ~ 125°C
Radial
Radial Lead
2.047" L x 0.118" W (52.00mm x 3.00mm)
0.409" (10.40mm)
2
-
498
In Stock
1 : 10,04000 €
Tray
Tray
Active
20 MOhms
±1%
2W
Thick Film
High Voltage, Pulse Withstanding
±100ppm/°C
-55°C ~ 125°C
Radial
Radial Lead
2.047" L x 0.118" W (52.00mm x 3.00mm)
0.409" (10.40mm)
2
-
1.116
In Stock
1 : 4,60000 €
Tray
Tray
Active
47 MOhms
±1%
0.4W
Thick Film
High Voltage, Pulse Withstanding
±100ppm/°C
-55°C ~ 125°C
Radial
Radial Lead
0.315" L x 0.102" W (8.00mm x 2.60mm)
0.492" (12.50mm)
2
-
714
In Stock
1 : 7,79000 €
Bulk
Bulk
Active
50 MOhms
±1%
1W
Thick Film
High Voltage, Pulse Withstanding
±100ppm/°C
-55°C ~ 125°C
Radial
Radial Lead
1.043" L x 0.118" W (26.50mm x 3.00mm)
0.409" (10.40mm)
2
-
511
In Stock
1 : 7,89000 €
Tray
Tray
Active
500 MOhms
±1%
1W
Thick Film
High Voltage, Pulse Withstanding
±100ppm/°C
-55°C ~ 125°C
Radial
Radial Lead
1.043" L x 0.118" W (26.50mm x 3.00mm)
0.409" (10.40mm)
2
-
1.014
In Stock
1 : 10,04000 €
Tray
Tray
Active
50 MOhms
±1%
2W
Thick Film
High Voltage, Pulse Withstanding
±100ppm/°C
-55°C ~ 125°C
Radial
Radial Lead
2.047" L x 0.118" W (52.00mm x 3.00mm)
0.409" (10.40mm)
2
-
964
In Stock
1 : 10,04000 €
Tray
Tray
Active
10 MOhms
±1%
2W
Thick Film
High Voltage, Pulse Withstanding
±100ppm/°C
-55°C ~ 125°C
Radial
Radial Lead
2.047" L x 0.118" W (52.00mm x 3.00mm)
0.409" (10.40mm)
2
-
804
In Stock
1 : 10,04000 €
Tray
Tray
Active
1 MOhms
±1%
2W
Thick Film
High Voltage, Pulse Withstanding
±100ppm/°C
-55°C ~ 125°C
Radial
Radial Lead
2.047" L x 0.118" W (52.00mm x 3.00mm)
0.409" (10.40mm)
2
-
931
In Stock
1 : 4,87000 €
Tray
Tray
Active
33 MOhms
±1%
0.4W
Thick Film
High Voltage, Pulse Withstanding
±100ppm/°C
-55°C ~ 125°C
Radial
Radial Lead
0.315" L x 0.102" W (8.00mm x 2.60mm)
0.492" (12.50mm)
2
-
351
In Stock
1 : 4,87000 €
Tray
Tray
Active
22 MOhms
±1%
0.4W
Thick Film
High Voltage, Pulse Withstanding
±100ppm/°C
-55°C ~ 125°C
Radial
Radial Lead
0.315" L x 0.102" W (8.00mm x 2.60mm)
0.492" (12.50mm)
2
-
0
In Stock
Check Lead Time
1 : 7,79000 €
Tray
Tray
Active
5 MOhms
±1%
1W
Thick Film
High Voltage, Pulse Withstanding
±100ppm/°C
-55°C ~ 125°C
Radial
Radial Lead
1.043" L x 0.118" W (26.50mm x 3.00mm)
0.409" (10.40mm)
2
-
995
In Stock
1 : 10,04000 €
Tray
Tray
Active
30 MOhms
±1%
2W
Thick Film
High Voltage, Pulse Withstanding
±100ppm/°C
-55°C ~ 125°C
Radial
Radial Lead
2.047" L x 0.118" W (52.00mm x 3.00mm)
0.409" (10.40mm)
2
-
1.000
In Stock
1 : 11,62000 €
Tray
Tray
Active
5 MOhms
±1%
2W
Thick Film
High Voltage, Pulse Withstanding
±100ppm/°C
-55°C ~ 125°C
Radial
Radial Lead
2.047" L x 0.118" W (52.00mm x 3.00mm)
0.409" (10.40mm)
2
-
Showing
of 55

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals designed to be inserted and soldered to a printed circuit board (PCB) or used in a breadboard. The characteristics are resistance (ohms), tolerance (jumper, ±0.001%, ±5%, etc.), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).