Through Hole Resistors

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
CNS 020 Series
CNS020-1MP
RES THIN FILM RADIAL
Vishay Sfernice
538
In Stock
1 : 40,43000 €
Bulk
Bulk
Active
1 MOhms
±0.02%
0.5W, 1/2W
Thin Film
Moisture Resistant
±10ppm/°C
-55°C ~ 155°C
Radial
Radial
0.330" L x 0.100" W (8.38mm x 2.54mm)
0.261" (6.62mm)
2
-
CNS 020 Series
CNS020-2MP
RES THIN FILM RADIAL
Vishay Sfernice
15
In Stock
1 : 48,69000 €
Bulk
Bulk
Active
2 MOhms
±0.02%
0.5W, 1/2W
Thin Film
Moisture Resistant
±10ppm/°C
-55°C ~ 155°C
Radial
Radial
0.330" L x 0.100" W (8.38mm x 2.54mm)
0.261" (6.62mm)
2
-
CNS 020 Series
CNS020-10KP
RES THIN FILM RADIAL
Vishay Sfernice
24
In Stock
1 : 35,84000 €
Bulk
Bulk
Active
10 kOhms
±0.02%
0.5W, 1/2W
Thin Film
Moisture Resistant
±10ppm/°C
-55°C ~ 155°C
Radial
Radial
0.330" L x 0.100" W (8.38mm x 2.54mm)
0.261" (6.62mm)
2
-
CNS 020 Series
CNS020-10MP
RES THIN FILM RADIAL
Vishay Sfernice
0
In Stock
Check Lead Time
1 : 84,06000 €
Bulk
Bulk
Active
10 MOhms
±0.02%
0.5W, 1/2W
Thin Film
Moisture Resistant
±15ppm/°C
-55°C ~ 155°C
Radial
Radial
0.330" L x 0.100" W (8.38mm x 2.54mm)
0.261" (6.62mm)
2
-
CNS 020 Series
CNS020-110KP
RES 110K OHM 0.02% 1/2W
Vishay Sfernice
0
In Stock
Check Lead Time
25 : 24,97200 €
Bulk
Bulk
Active
110 kOhms
±0.02%
0.5W, 1/2W
Thin Film
Moisture Resistant
±10ppm/°C
-55°C ~ 155°C
Radial
-
0.330" L x 0.100" W (8.38mm x 2.54mm)
0.261" (6.62mm)
2
-
CNS 020 Series
CNS020-2M5B
RES 2M OHM 0.1% 1/2W RADIAL
Vishay Sfernice
0
In Stock
Check Lead Time
25 : 31,76000 €
Bulk
Bulk
Active
2 MOhms
±0.1%
0.5W, 1/2W
Thin Film
Moisture Resistant
±10ppm/°C
-55°C ~ 155°C
Radial
-
0.330" L x 0.100" W (8.38mm x 2.54mm)
0.261" (6.62mm)
2
-
Showing
of 6

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals designed to be inserted and soldered to a printed circuit board (PCB) or used in a breadboard. The characteristics are resistance (ohms), tolerance (jumper, ±0.001%, ±5%, etc.), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).