Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1.000 : 3,96994 € Tape & Reel (TR) | Tape & Reel (TR) | Active | 3.09 Ohms | ±1% | 1W | Wirewound | Military, Moisture Resistant | ±50ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | - | 2 | R (0.01%) | |||
0 In Stock | 100 : 5,31790 € Bulk | Bulk | Active | 3.09 Ohms | ±1% | 1W | Wirewound | Military, Moisture Resistant | ±50ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | - | 2 | R (0.01%) | |||
0 In Stock | 100 : 6,33710 € Tape & Reel (TR) | Tape & Reel (TR) | Active | 3.09 Ohms | ±1% | 1W | Wirewound | Military, Moisture Resistant | ±50ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | - | 2 | R (0.01%) | |||
0 In Stock | 100 : 6,33710 € Bulk | Bulk | Active | 3.09 Ohms | ±1% | 1W | Wirewound | Military, Moisture Resistant | ±50ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | - | 2 | R (0.01%) |