Thermoelectric, Peltier Modules
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
536 In Stock | 1 : 19,95000 € Tray | Tray | Active | Rectangular - 28.00mm L x 23.50mm W | 20.0W @ 27°C | 65°C @ 27°C | 3.33mm | 1 | 3.7 A | 8.2 V | 1.8 Ohms | 130°C | Lead Wires, Lapped, Sealed | |||
61 In Stock | 1 : 18,23000 € Box | Box | Active | Rectangular - 28.00mm L x 23.50mm W | 20.0W @ 27°C | 65°C @ 27°C | 3.43mm | 1 | 3.7 A | 8.2 V | 1.8 Ohms | 130°C | Lead Wires | |||
62 In Stock | 1 : 18,68000 € Box | Box | Active | Rectangular - 28.00mm L x 23.50mm W | 20.0W @ 27°C | 65°C @ 27°C | 3.33mm | 1 | 3.7 A | 8.2 V | 1.8 Ohms | 130°C | Lead Wires, Lapped | |||
0 In Stock Check Lead Time | 60 : 16,80800 € Box | Box | Active | Rectangular - 28.00mm L x 23.50mm W | 20.0W @ 27°C | 65°C @ 27°C | 3.43mm | 1 | 3.7 A | 8.2 V | 1.8 Ohms | 130°C | Lead Wires, Sealed |