Thermoelectric, Peltier Modules

Results: 8
Packaging
BoxTray
Height
3.53mm3.63mm
Features
Lead WiresLead Wires, Graphite PadsLead Wires, LappedLead Wires, Lapped, Graphite PadsLead Wires, Lapped, SealedLead Wires, Lapped, Sealed, Graphite PadsLead Wires, SealedLead Wires, Sealed, Graphite Pads
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Size / Dimension
Qmax @ Th
Delta Tmax @ Th
Height
Number of Stages
Current - Max
Voltage - Max
Resistance
Operating Temperature
Features
TG12-8-01LS
TG12-8-01LS
TEG GENERATOR 40.13X40.13X3.53MM
Marlow Industries, Inc.
154
In Stock
1 : 37,32000 €
Tray
Tray
Active
Rectangular - 44.70mm L x 40.13mm W
1.2W @ 50°C
-
3.53mm
1
1.5 A
1.9 V
2.9 Ohms
200°C
Lead Wires, Lapped, Sealed
TG12-8-01LSG
TG12-8-01LSG
TEG GENERATOR 40.13X40.13X3.53MM
Marlow Industries, Inc.
126
In Stock
1 : 40,90000 €
Box
Box
Active
Rectangular - 44.70mm L x 40.13mm W
1.2W @ 50°C
-
3.53mm
1
1.5 A
1.9 V
2.9 Ohms
200°C
Lead Wires, Lapped, Sealed, Graphite Pads
TG12-8-01
TG12-8-01
TEG GENERATOR 40.13X40.13X3.53MM
Marlow Industries, Inc.
41
In Stock
1 : 34,71000 €
Box
Box
Active
Rectangular - 44.70mm L x 40.13mm W
1.2W @ 50°C
-
3.63mm
1
1.5 A
1.9 V
2.9 Ohms
200°C
Lead Wires
TEG GENERATOR 40.13X40.13X3.53MM
TG12-8-01S
TEG GENERATOR 40.13X40.13X3.53MM
Marlow Industries, Inc.
10
In Stock
1 : 35,94000 €
Box
Box
Active
Rectangular - 44.70mm L x 40.13mm W
1.2W @ 50°C
-
3.63mm
1
1.5 A
1.9 V
2.9 Ohms
200°C
Lead Wires, Sealed
TEG GENERATOR 40.13X40.13X3.53MM
TG12-8-01SG
TEG GENERATOR 40.13X40.13X3.53MM
Marlow Industries, Inc.
13
In Stock
1 : 40,05000 €
Box
Box
Active
Rectangular - 44.70mm L x 40.13mm W
1.2W @ 50°C
-
3.63mm
1
1.5 A
1.9 V
2.9 Ohms
200°C
Lead Wires, Sealed, Graphite Pads
TG12-8-01LSG
TG12-8-01L
TEG GENERATOR 40.13X40.13X3.53MM
Marlow Industries, Inc.
0
In Stock
Check Lead Time
50 : 30,01420 €
Box
Box
Active
Rectangular - 44.70mm L x 40.13mm W
1.2W @ 50°C
-
3.53mm
1
1.5 A
1.9 V
2.9 Ohms
200°C
Lead Wires, Lapped
TEG GENERATOR 40.13X40.13X3.53MM
TG12-8-01G
TEG GENERATOR 40.13X40.13X3.53MM
Marlow Industries, Inc.
0
In Stock
Check Lead Time
50 : 32,40500 €
Box
Box
Active
Rectangular - 44.70mm L x 40.13mm W
1.2W @ 50°C
-
3.63mm
1
1.5 A
1.9 V
2.9 Ohms
200°C
Lead Wires, Graphite Pads
TEG GENERATOR 40.13X40.13X3.53MM
TG12-8-01LG
TEG GENERATOR 40.13X40.13X3.53MM
Marlow Industries, Inc.
0
In Stock
Check Lead Time
50 : 33,36400 €
Box
Box
Active
Rectangular - 44.70mm L x 40.13mm W
1.2W @ 50°C
-
3.53mm
1
1.5 A
1.9 V
2.9 Ohms
200°C
Lead Wires, Lapped, Graphite Pads
Showing
of 8

Thermoelectric, Peltier Modules


Thermoelectric or Peltier Modules are devices that are designed for thermal transfer using the Peltier effect. As current passes through the junction between two ceramic substrates, heat is produced on one side of the junction and absorbed on the other side. A heatsink is recommended for the hot side of the module. The characteristics are Qmax @ Th, Delta Tmax @ Th, current max, voltage max, resistance, and operating temperature.