Thermoelectric, Peltier Modules

Results: 4
Height
3.53mm3.63mm
Features
Lead WiresLead Wires, LappedLead Wires, Lapped, SealedLead Wires, Sealed
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Size / Dimension
Qmax @ Th
Delta Tmax @ Th
Height
Number of Stages
Current - Max
Voltage - Max
Resistance
Operating Temperature
Features
553
In Stock
1 : 30,97000 €
Box
Box
Active
Rectangular - 44.70mm L x 40.13mm W
71.0W @ 27°C
66°C @ 27°C
3.53mm
1
7.4 A
14.7 V
1.6 Ohms
130°C
Lead Wires, Lapped, Sealed
RC12-8-01L
RC12-8-01L
TEM 40.13X40.13X3.53MM
Marlow Industries, Inc.
0
In Stock
Check Lead Time
50 : 29,87260 €
Box
Box
Active
Rectangular - 44.70mm L x 40.13mm W
71.0W @ 27°C
66°C @ 27°C
3.53mm
1
7.4 A
14.7 V
1.6 Ohms
130°C
Lead Wires, Lapped
TEM 40.13X40.13X3.53MM
RC12-8-01S
TEM 40.13X40.13X3.53MM
Marlow Industries, Inc.
0
In Stock
Check Lead Time
50 : 29,95840 €
Box
Box
Active
Rectangular - 44.70mm L x 40.13mm W
71.0W @ 27°C
66°C @ 27°C
3.63mm
1
7.4 A
14.7 V
1.6 Ohms
130°C
Lead Wires, Sealed
RC12-8-01
RC12-8-01
TEM 40.13X40.13X3.53MM
Marlow Industries, Inc.
1
In Stock
1 : 34,63000 €
Box
Box
Active
Rectangular - 44.70mm L x 40.13mm W
71.0W @ 27°C
66°C @ 27°C
3.63mm
1
7.4 A
14.7 V
1.6 Ohms
130°C
Lead Wires
Showing
of 4

Thermoelectric, Peltier Modules


Thermoelectric or Peltier Modules are devices that are designed for thermal transfer using the Peltier effect. As current passes through the junction between two ceramic substrates, heat is produced on one side of the junction and absorbed on the other side. A heatsink is recommended for the hot side of the module. The characteristics are Qmax @ Th, Delta Tmax @ Th, current max, voltage max, resistance, and operating temperature.