Thermoelectric, Peltier Modules

Results: 116
Stocking Options
Environmental Options
Media
Exclude
116Results

Showing
of 116
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Size / Dimension
Qmax @ Th
Delta Tmax @ Th
Height
Number of Stages
Current - Max
Voltage - Max
Resistance
Operating Temperature
Features
CP60140
PELTIER MOD 15 X 4MM 6.0A INP
Same Sky (Formerly CUI Devices)
3.607
In Stock
1 : 12,14000 €
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 15.00mm L x 15.00mm W
7.1W @ 27°C
68°C @ 27°C
3.99mm
1
6 A
2.1 V
290 mOhms
80°C
Lead Wires, Sealed - Silicone RTV
CP60240
PELTIER MOD 20 X 4MM 6.0A INP
Same Sky (Formerly CUI Devices)
1.238
In Stock
1 : 13,32000 €
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 20.00mm L x 20.00mm W
13.0W @ 27°C
68°C @ 27°C
4.00mm
1
6 A
3.8 V
530 mOhms
80°C
Lead Wires, Sealed - Silicone RTV
CP60133
PELTIER MOD 15 X 3.3MM 6.0A INP
Same Sky (Formerly CUI Devices)
975
In Stock
1 : 13,56000 €
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 15.00mm L x 15.00mm W
12.2W @ 27°C
66°C @ 27°C
3.30mm
1
6 A
3.8 V
500 mOhms
80°C
Lead Wires, Sealed - Silicone RTV
CP40236
PELTIER MOD 20 X 3.6MM 4.0A INP
Same Sky (Formerly CUI Devices)
1.760
In Stock
1 : 14,57000 €
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 20.00mm L x 20.00mm W
18.7W @ 27°C
66°C @ 27°C
3.61mm
1
4 A
8.6 V
2 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP60233
PELTIER MOD 20 X 3.3MM 6.0A INP
Same Sky (Formerly CUI Devices)
300
In Stock
1 : 14,57000 €
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 20.00mm L x 20.00mm W
27.9W @ 27°C
66°C @ 27°C
3.30mm
1
6 A
8.6 V
1.2 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP60333
PELTIER MOD 30 X 3.3MM 6.0A INP
Same Sky (Formerly CUI Devices)
119
In Stock
1 : 17,11000 €
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 30.00mm L x 30.00mm W
50.5W @ 27°C
66°C @ 27°C
3.30mm
1
6 A
15.4 V
2.2 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP60301531H
PELTIER, 30 X 15 X 3.1 MM, 6.0 A
Same Sky (Formerly CUI Devices)
612
In Stock
1 : 17,59000 €
Box
Box
Active
TEC (Thermoelectric Cooler)
Rectangular - 30.00mm L x 15.00mm W
26.3W @ 27°C
70°C @ 27°C
3.10mm
1
6 A
7.6 V
930 mOhms
80°C
Lead Wires, Sealed - Silicone RTV
CP85438
PELTIER MOD 40 X 3.8MM 8.5A INP
Same Sky (Formerly CUI Devices)
1.721
In Stock
1 : 19,84000 €
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 40.00mm L x 40.00mm W
75.0W @ 27°C
68°C @ 27°C
3.80mm
1
8.5 A
15.4 V
1.5 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP60440
PELTIER MOD 40 X 4MM 6.0A INP
Same Sky (Formerly CUI Devices)
247
In Stock
1 : 20,74000 €
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 40.00mm L x 40.00mm W
53.0W @ 27°C
68°C @ 27°C
4.00mm
1
6 A
15.4 V
2.17 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP85H
PELTIER, 40 X 40 X 3.45 MM, 8.5
Same Sky (Formerly CUI Devices)
615
In Stock
1 : 26,25000 €
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 40.00mm L x 40.00mm W
77.1W @ 27°C
70°C @ 27°C
3.45mm
1
8.5 A
15.7 V
1.5 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP85
PELTIER MOD 40X3.5MM 8.5A INPUT
Same Sky (Formerly CUI Devices)
305
In Stock
1 : 35,17000 €
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 40.00mm L x 40.00mm W
118.0W @ 27°C
68°C @ 27°C
3.50mm
1
8.5 A
24.1 V
2.28 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP68H-2 Series
PELTIER, 40 X 40 X 7.5 MM, 6.8 A
Same Sky (Formerly CUI Devices)
116
In Stock
1 : 37,98000 €
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 40.00mm L x 40.00mm W
40.0W @ 27°C
85°C @ 27°C
7.50mm
2
6.8 A
16 V
2.12 Ohms
100°C
Lead Wires, Sealed - Silicone RTV
CP08-M
PELTIER, 10 X 10 X 3 MM, 0.8 A,
Same Sky (Formerly CUI Devices)
111
In Stock
1 : 40,88000 €
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 10.00mm L x 10.00mm W
3.7W @ 27°C
68°C @ 27°C
3.00mm
1
0.8 A
8.8 V
9.85 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP130
PELTIER, 50 X 50 X 3.5 MM, 13 A,
Same Sky (Formerly CUI Devices)
83
In Stock
1 : 43,84000 €
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 50.00mm L x 50.00mm W
200.0W @ 27°C
68°C @ 27°C
3.50mm
1
13 A
24.1 V
1.4 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP85-2
PELTIER, 40 X 40 X 7.05 MM, 8.5
Same Sky (Formerly CUI Devices)
95
In Stock
1 : 53,09000 €
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 40.00mm L x 40.00mm W
51.6W @ 27°C
85°C @ 27°C
7.05mm
2
8.5 A
16.1 V
1.65 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP20251
PELTIER MOD 20 X 5.1MM 2.0A INP
Same Sky (Formerly CUI Devices)
239
In Stock
1 : 14,57000 €
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 20.00mm L x 20.00mm W
8.5W @ 27°C
66°C @ 27°C
5.10mm
1
2 A
8.6 V
3.7 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP20H
PELTIER, 15 X 15 X 4.7 MM, 2 A,
Same Sky (Formerly CUI Devices)
169
In Stock
1 : 15,11000 €
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 15.00mm L x 15.00mm W
4.4W @ 27°C
70°C @ 27°C
4.70mm
1
2 A
3.8 V
1.65 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP30H Series
PELTIER, 15 X 15 X 3.8 MM, 3 A,
Same Sky (Formerly CUI Devices)
148
In Stock
1 : 15,11000 €
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 15.00mm L x 15.00mm W
7.3W @ 27°C
70°C @ 27°C
3.80mm
1
3 A
3.8 V
1 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP30239H
PELTIER, 20 X 20 X 3.9 MM, 3.0 A
Same Sky (Formerly CUI Devices)
216
In Stock
1 : 15,13000 €
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 20.00mm L x 20.00mm W
10.3W @ 27°C
70°C @ 27°C
3.90mm
1
3 A
6 V
1.5 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP85153034H
PELTIER, 15 X 30 X 3.4 MM, 8.5 A
Same Sky (Formerly CUI Devices)
144
In Stock
1 : 15,76000 €
Box
Box
Active
TEC (Thermoelectric Cooler)
Rectangular - 30.00mm L x 15.00mm W
21.0W @ 27°C
70°C @ 27°C
3.40mm
1
8.5 A
4.2 V
400 mOhms
80°C
Lead Wires, Sealed - Silicone RTV
CP85338
PELTIER MOD 30 X 3.8MM 8.5A INP
Same Sky (Formerly CUI Devices)
598
In Stock
1 : 16,12000 €
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 30.00mm L x 30.00mm W
42.0W @ 27°C
68°C @ 27°C
3.80mm
1
8.5 A
8.6 V
900 mOhms
80°C
Lead Wires, Sealed - Silicone RTV
CP60340
PELTIER MOD 30 X 4MM 6.0A INP
Same Sky (Formerly CUI Devices)
236
In Stock
1 : 16,80000 €
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 30.00mm L x 30.00mm W
29.0W @ 27°C
68°C @ 27°C
4.00mm
1
6 A
8.6 V
1.21 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP39301536H
PELTIER, 30 X 15 X 3.6 MM, 3.9 A
Same Sky (Formerly CUI Devices)
316
In Stock
1 : 16,97000 €
Box
Box
Active
TEC (Thermoelectric Cooler)
Rectangular - 30.00mm L x 15.00mm W
16.5W @ 27°C
70°C @ 27°C
3.60mm
1
3.9 A
7.6 V
1.73 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP40336
PELTIER MOD 30 X 3.6MM 4.0A INP
Same Sky (Formerly CUI Devices)
894
In Stock
1 : 17,29000 €
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 30.00mm L x 30.00mm W
33.4W @ 27°C
66°C @ 27°C
3.60mm
1
4 A
15.4 V
3.5 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP60H
PELTIER, 20 X 20 X 3.1 MM, 6 A,
Same Sky (Formerly CUI Devices)
300
In Stock
1 : 17,35000 €
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 20.00mm L x 20.00mm W
29.7W @ 27°C
70°C @ 27°C
3.10mm
1
6 A
8.8 V
1.05 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
Showing
of 116

Thermoelectric, Peltier Modules


Thermoelectric or Peltier Modules are devices that are designed for thermal transfer using the Peltier effect. As current passes through the junction between two ceramic substrates, heat is produced on one side of the junction and absorbed on the other side. A heatsink is recommended for the hot side of the module. The characteristics are Qmax @ Th, Delta Tmax @ Th, current max, voltage max, resistance, and operating temperature.