Thermoelectric, Peltier Modules

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Size / Dimension
Qmax @ Th
Delta Tmax @ Th
Height
Number of Stages
Current - Max
Voltage - Max
Resistance
Operating Temperature
Features
CP60140
PELTIER MOD 15 X 4MM 6.0A INP
Same Sky (Formerly CUI Devices)
3.674
In Stock
1 : 10,42000 €
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 15.00mm L x 15.00mm W
7.1W @ 27°C
68°C @ 27°C
3.99mm
1
6 A
2.1 V
290 mOhms
80°C
Lead Wires, Sealed - Silicone RTV
430036-504
PELTIER MOD CP10,63,05,L1,W4.5
Tark Thermal Solutions
168
In Stock
1 : 20,82000 €
Bulk
Bulk
Active
TEC (Thermoelectric Cooler)
Rectangular - 29.72mm L x 15.00mm W
16.6W @ 25°C
67°C @ 25°C
3.20mm
1
3.9 A
7.6 V
1.66 Ohms
80°C
Lead Wires, Non-Sealed
108127086001
PC8,12,F1,4040,TA,RT,W6
Tark Thermal Solutions
244
In Stock
1 : 27,79000 €
Box
Box
Not For New Designs
TEC (Thermoelectric Cooler)
Square - 40.00mm L x 40.00mm W
72.0W @ 25°C
67°C @ 25°C
3.33mm
1
8.5 A
14.5 V
1.55 Ohms
120°C
Lead Wires, Sealed - Silicone RTV
CP60301531H
PELTIER, 30 X 15 X 3.1 MM, 6.0 A
Same Sky (Formerly CUI Devices)
435
In Stock
1 : 17,74000 €
Box
Box
Active
TEC (Thermoelectric Cooler)
Rectangular - 30.00mm L x 15.00mm W
26.3W @ 27°C
70°C @ 27°C
3.10mm
1
6 A
7.6 V
930 mOhms
80°C
Lead Wires, Sealed - Silicone RTV
Showing
of 4

Thermoelectric, Peltier Modules


Thermoelectric or Peltier Modules are devices that are designed for thermal transfer using the Peltier effect. As current passes through the junction between two ceramic substrates, heat is produced on one side of the junction and absorbed on the other side. A heatsink is recommended for the hot side of the module. The characteristics are Qmax @ Th, Delta Tmax @ Th, current max, voltage max, resistance, and operating temperature.