Pads, Sheets

Results: 2
Shape
RectangularSquare
Outline
19.05mm x 12.70mm304.80mm x 304.80mm
Adhesive
-Adhesive - One Side
Backing, Carrier
-Sil-Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Usage
Type
Shape
Outline
Thickness
Material
Adhesive
Backing, Carrier
Color
Thermal Resistivity
Thermal Conductivity
QII-0.006-00-54
QII-0.006-00-54
THERM PAD 19.05MMX12.7MM BLACK
Bergquist
3.060
In Stock
1 : 0,40000 €
Bulk
Bulk
ActiveTO-220Pad, SheetRectangular19.05mm x 12.70mm0.0060" (0.152mm)Sil-Pad Rubber, Aluminum Coated--Black0.22°C/W2.5W/m-K
QII-0.006-AC-1212
QII-0.006-AC-1212
THERM PAD 304.8MMX304.8MM W/ADH
Bergquist
0
In Stock
37 : 24,39027 €
Bulk
Bulk
ActiveTO-220Pad, SheetSquare304.80mm x 304.80mm0.0060" (0.152mm)Sil-Pad Rubber, Aluminum CoatedAdhesive - One SideSil-PadBlack0.22°C/W2.5W/m-K
Showing
of 2

Pads, Sheets


Materials designed to provide thermal transfer between components and the heat sink to which they are attached. They are made from various materials and thicknesses which determines their thermal conductivity and/or resistivity. They can come with an adhesive on one or both sides to aid in maintaining contact with the surface to which they are applied.