Heat Sinks

Results: 7
Product Status
ActiveObsolete
Length
1.060" (26.92mm)2.170" (55.12mm)
Width
1.350" (34.30mm)2.200" (55.88mm)
Fin Height
1.520" (38.61mm)1.712" (43.48mm)
Power Dissipation @ Temperature Rise
5.0W @ 20°C16.0W @ 43°C-
Thermal Resistance @ Forced Air Flow
1.00°C/W @ 300 LFM2.00°C/W @ 400 LFM-
Thermal Resistance @ Natural
4.60°C/W5.50°C/W9.60°C/W-
Material Finish
Black AnodizedDegreasedUnfinished
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
MA-302-55E
MA-302-55E
HEATSINK FOR TO-247 TO-264
Ohmite
450
In Stock
1 : 12,16000 €
Box
Box
Active
Top Mount
TO-247, TO-264
Clip and PC Pin
Rectangular, Fins
2.170" (55.12mm)
2.200" (55.88mm)
-
1.712" (43.48mm)
5.0W @ 20°C
1.00°C/W @ 300 LFM
-
Aluminum
Black Anodized
MA-301-27E
MA-301-27E
HEATSINK W/CLIP - TO-247/TO-264
Ohmite
123
In Stock
1 : 5,11000 €
Box
Box
Active
Top Mount
TO-247, TO-264
Clip and PC Pin
Rectangular, Fins
1.060" (26.92mm)
2.200" (55.88mm)
-
1.712" (43.48mm)
-
-
4.60°C/W
Aluminum
Black Anodized
M Series Heatsinks
MA-102-55E
HEATSINK FOR TO-247 TO-264 BLK
Ohmite
95
In Stock
1 : 8,68000 €
Box
Box
Active
Top Mount
TO-247, TO-264
Clip and PC Pin
Rectangular, Fins
2.170" (55.12mm)
1.350" (34.30mm)
-
1.520" (38.61mm)
16.0W @ 43°C
2.00°C/W @ 400 LFM
-
Aluminum
Black Anodized
MV-302-55E
MV-302-55E
HEATSINK FOR TO-247 TO-264
Ohmite
96
In Stock
1 : 12,23000 €
Box
Box
Active
Top Mount
TO-247, TO-264
Clip and PC Pin
Rectangular, Fins
2.170" (55.12mm)
2.200" (55.88mm)
-
1.712" (43.48mm)
5.0W @ 20°C
1.00°C/W @ 300 LFM
-
Aluminum
Degreased
MV-301-27E
MV-301-27E
HEATSINK W/CLIP - TO-247/TO-264
Ohmite
0
In Stock
Check Lead Time
100 : 8,16560 €
Box
Box
Active
Top Mount
TO-247, TO-264
Clip and PC Pin
Rectangular, Fins
1.060" (26.92mm)
2.200" (55.88mm)
-
1.712" (43.48mm)
-
-
5.50°C/W
Aluminum
Unfinished
M Series Heatsinks
MV-102-55E
HEATSINK FOR TO-247 TO-264
Ohmite
0
In Stock
Obsolete
Box
Obsolete
Top Mount
TO-247, TO-264
Clip and PC Pin
Rectangular, Fins
2.170" (55.12mm)
1.350" (34.30mm)
-
1.520" (38.61mm)
16.0W @ 43°C
2.00°C/W @ 400 LFM
-
Aluminum
Degreased
MV-101-27E
MV-101-27E
HEATSINK W/CLIP - TO-247/TO-264
Ohmite
0
In Stock
Obsolete
Box
Obsolete
Top Mount
TO-247, TO-264
Clip and PC Pin
Rectangular, Fins
1.060" (26.92mm)
1.350" (34.30mm)
-
1.520" (38.61mm)
-
-
9.60°C/W
Aluminum
Unfinished
Showing
of 7

Heat Sinks


Passive heat exchangers that transfer the heat generated by an electronic component to a fluid medium, often air or a liquid coolant, dissipating it away from the device to maintain an optimal operating temperature. They are designed to maximize the surface area in contact with the medium surrounding it. They are usually made out of copper or aluminum due to their high thermal conductivity.