Thermal Cutoffs (Thermal Fuses)

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Holding Temperature
Rated Functioning Temperature
Reset Temperature
Voltage Rating - DC
Current Rating (Amps)
Approval Agency
Maximum Temperature Limit
Package / Case
AC_SERIES
THERMOSTAT 72DEG C SPST-NC 2SMD
Bourns Inc.
2.365
In Stock
1 : 1,93000 €
Bag
Bag
Active
Breaker
-
72°C (162°F)
40°C (104°F)
28.0
35 A
cUL, TUV, UL
-
Nonstandard
AC_SERIES
THERMOSTAT 90DEG C NC STRAP SLDR
Bourns Inc.
2.793
In Stock
1 : 1,93000 €
Bag
Bag
Active
Breaker
-
90°C (194°F)
40°C (104°F)
28.0
35 A
cUL, TUV, UL
-
Nonstandard
AC_SERIES
THERMOSTAT 77DEG C SPST-NC 2SMD
Bourns Inc.
2.230
In Stock
1 : 1,93000 €
Bag
Bag
Active
Breaker
-
77°C (171°F)
40°C (104°F)
28.0
35 A
cUL, TUV, UL
-
Nonstandard
AC_SERIES
THERMOSTAT 82DEG C SPST-NC 2SMD
Bourns Inc.
0
In Stock
Check Lead Time
1 : 1,93000 €
Bag
Bag
Active
Breaker
-
82°C (180°F)
40°C (104°F)
28.0
35 A
cUL, TUV, UL
-
Nonstandard
AC_SERIES
THERMOSTAT 85DEG C NC STRAP SLDR
Bourns Inc.
0
In Stock
Check Lead Time
3.000 : 0,75442 €
Bag
Bag
Active
Breaker
-
85°C (185°F)
40°C (104°F)
28.0
35 A
cUL, TUV, UL
-
Nonstandard
THERMOSTAT 85DEG C NC STRAP SLDR
THERMOSTAT 85DEG C NC STRAP SLDR
Bourns Inc.
0
In Stock
Active
Bulk
Active
Breaker
-
-
40°C (104°F)
28.0
35 A
cUL, TUV, UL
-
Nonstandard SMD
THERMOSTAT 82DEG C NC STRAP SLDR
THERMOSTAT 82DEG C NC STRAP SLDR
Bourns Inc.
0
In Stock
Active
Bulk
Active
Breaker
-
-
40°C (104°F)
28.0
35 A
cUL, TUV, UL
-
Nonstandard
Showing
of 7

Thermal Cutoffs (Thermal Fuses)


Thermal Cutoffs (Thermal Fuses) are devices designed to keep components safe in situations when an excessive temperature occurs. When the rated functioning temperature of the thermal cutoff is exceeded, the device will fail open in the electrical circuit, breaking the flow of current.