Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Color
Hole Diameter
Size / Dimension
Height
Plating
Material - Insulation
Material - Body
5015
5015
PC TEST POINT MINIATURE
Keystone Electronics
5.133.158
In Stock
11.378.000
Factory
1 : 0,42000 €
Cut Tape (CT)
1.000 : 0,19885 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePC Test Point, MiniatureSurface Mount--0.105" L x 0.040" W (2.67mm x 1.02mm)0.060" (1.52mm)SilverNo InsulationPhosphor Bronze
5000
5000
PC TEST POINT MINIATURE RED
Keystone Electronics
600.607
In Stock
995.900
Factory
1 : 0,35000 €
Bulk
Bulk
ActivePC Test Point, MiniatureThrough HoleRed0.040" (1.02mm)0.100" Dia x 0.180" L (2.54mm x 4.57mm)-SilverNylon 46, UL 94V-0Phosphor Bronze
Showing
of 2

Test Points


Test Points are used specifically to provide an electrical connection between a piece of test equipment and a circuit. The types of PC Test Points are Jack, Compact, Large Profile, Loop, Low Profile, Miniature, Multipurpose, R/A (right angle), R/A Double Loop, Slotted, and a Standard Hook with heights ranging from 0.045” (1.15mm) to 1.312” (33.33mm).