Test Points

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Color
Hole Diameter
Size / Dimension
Height
Plating
Material - Insulation
Material - Body
5010
5010
PC TEST POINT MULTIPURPOSE RED
Keystone Electronics
81.423
In Stock
332.300
Factory
1 : 0,37000 €
Bulk
Bulk
Active
PC Test Point, Multipurpose
Through Hole
Red
0.063" (1.60mm)
0.125" Dia x 0.320" L (3.18mm x 8.13mm)
-
Silver
Nylon 46, UL 94V-0
Phosphor Bronze
5128
5128
PC TEST POINT MULTIPURPOSE GRAY
Keystone Electronics
5.980
In Stock
1 : 0,37000 €
Bulk
Bulk
Active
PC Test Point, Multipurpose
Through Hole
Gray
0.063" (1.60mm)
0.125" Dia x 0.320" L (3.18mm x 8.13mm)
-
Silver
Nylon 46, UL 94V-0
Phosphor Bronze
Showing
of 2

Test Points


Test Points are used specifically to provide an electrical connection between a piece of test equipment and a circuit. The types of PC Test Points are Jack, Compact, Large Profile, Loop, Low Profile, Miniature, Multipurpose, R/A (right angle), R/A Double Loop, Slotted, and a Standard Hook with heights ranging from 0.045” (1.15mm) to 1.312” (33.33mm).