Oscilloscope Probes

Results: 4
Manufacturer
B&K PrecisionCal Test ElectronicsDigilent, Inc.TPI (Test Products Int)
Series
-2550GE, Elditest™, Cal TestSP
Packaging
BoxBulk
Attenuation Value
1:11:1, 10:110:1
Bandwidth
6MHz, 100MHz55MHz150MHz300MHz
Resistance - Input
1M1M, 10M-
Voltage - Max
-CAT IICAT II 150V, 300VCAT II 300V
Capacitance - Input
45pF47pF, 13pF120pF, 22.5pF-
Cable Length
47.244" (1200.00mm)48.000" (1219.20mm)-
Color
-BlackBlack and GrayGray
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Attenuation Value
Bandwidth
Resistance - Input
Voltage - Max
Capacitance - Input
Cable Length
Color
460-004P
460-004
OSCOPE P X1/X10 6/100MHZ 1M/10M
Digilent, Inc.
190
In Stock
1 : 23,30000 €
Box
-
Box
Active
Passive
1:1, 10:1
6MHz, 100MHz
1M, 10M
-
120pF, 22.5pF
-
Gray
GE_BKGY
GE2501
OSCOPE PROBE X1 55MHZ 1M
Cal Test Electronics
14
In Stock
1 : 27,98000 €
Bulk
Bulk
Active
Passive
1:1
55MHz
1M
CAT II 300V
45pF
47.244" (1200.00mm)
Black and Gray
SP300B
SP300B
OSCOPE PRB X1/X10 300MHZ 1M/10M
TPI (Test Products Int)
16
In Stock
173
Factory
1 : 54,25000 €
Bulk
Bulk
Active
Passive
1:1, 10:1
300MHz
1M, 10M
CAT II 150V, 300V
47pF, 13pF
47.244" (1200.00mm)
-
PR150B
PR150B
OSCOPE PROBE X10 150MHZ
B&K Precision
19
In Stock
1 : 60,61000 €
Bulk
Bulk
Active
Passive
10:1
150MHz
-
CAT II
-
48.000" (1219.20mm)
Black
Showing
of 4

Oscilloscope Probes


Oscilloscope Probe cable assemblies are used to provide an electrical connection between an oscilloscope and an electronic circuit for testing and measurement of signals. The types of probes are active differential, active-single ended, demodulator, differential, filter probe-low pass, general purpose, modular passive, secondary ignition pickup, trigger probe, and a voltage probe with an attenuation value range of 1:1 to 1000:1.